• Tariff Updates & Resources
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
                                                                        • Tariff Updates & Resources
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
                                                                                                    2. Embedded Computers, Education & Maker Boards
                                                                                                    3. Other Embedded Computers
                                                                                                    4. Embedded Development Kit Accessories - Other Embedded Computers
                                                                                                    Print Page

                                                                                                    410-342

                                                                                                    Expansion Module, CPC1908J Solid State Relay, Pmod Connector with GPIO Interface

                                                                                                    DIGILENT
                                                                                                    DIGILENT 410-342
                                                                                                    DIGILENT 410-342
                                                                                                    DIGILENT 410-342
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    ManufacturerDIGILENT
                                                                                                    Manufacturer Part No410-342
                                                                                                    Newark Part No.40AH1654
                                                                                                    Your Part Number
                                                                                                    See all Technical Docs
                                                                                                    Available to Order
                                                                                                    Manufacturer Standard Lead Time: 3 week(s)
                                                                                                    info icon

                                                                                                    Price shown includes applicable duties and tariffs
                                                                                                    QuantityPrice
                                                                                                    1+$25.990
                                                                                                    Price for:Each
                                                                                                    Minimum: 1
                                                                                                    Multiple: 1
                                                                                                    $25.99
                                                                                                    Line Note
                                                                                                    Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                    Product Information

                                                                                                    DIGILENT
                                                                                                    ManufacturerDIGILENT
                                                                                                    Manufacturer Part No410-342
                                                                                                    Newark Part No.40AH1654
                                                                                                    Accessory TypePmod Solid State Relay Switch
                                                                                                    For Use WithHost Controller Boards
                                                                                                    Product Range-
                                                                                                    SVHCNo SVHC (21-Jan-2025)

                                                                                                    Product Overview

                                                                                                    Pmod SSR is a solid state relay electronic switch that features IXYS' CPC1908J. The Pmod SSR uses a switch controlled by a single GPIO pin and is rated to block up to 48V and switch up to 6A (rms) continuous current.

                                                                                                    • 2500V input/output isolation
                                                                                                    • Low on resistance with fast turn on/off
                                                                                                    • On-board LED to indicate on/off state
                                                                                                    • On-board terminal block for easy wire connection
                                                                                                    • Small PCB size for flexible designs 1.7" x 0.8" (4.3cm x 2cm)
                                                                                                    • 6 pin Pmod connector with GPIO interface
                                                                                                    • Follows the Digilent Pmod Interface Specification Type 1

                                                                                                    Contents

                                                                                                    One Pmod SSR, Digilent cardboard packaging with protective foam.

                                                                                                    Technical Specifications

                                                                                                    Accessory Type

                                                                                                    Pmod Solid State Relay Switch

                                                                                                    Product Range

                                                                                                    -

                                                                                                    For Use With

                                                                                                    Host Controller Boards

                                                                                                    SVHC

                                                                                                    No SVHC (21-Jan-2025)

                                                                                                    Technical Docs (1)

                                                                                                    Operating Instructions EN

                                                                                                    Associated Products

                                                                                                    8 Products Found

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:EAR99
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:Yes

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:Yes

                                                                                                    RoHS

                                                                                                    SVHC:No SVHC (21-Jan-2025)
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
                                                                                                    An Avnet Company© 2026 Premier Farnell Limited. All Rights Reserved.