| Quantity | Price |
|---|---|
| 1+ | $53.000 |
Product Information
Product Overview
410-358 Pcam 5C is an imaging module meant for use with FPGA development boards. The module is designed around the Omnivision OV5640 5 megapixel (MP) color image sensor. This sensor includes various internal processing functions that can improve image quality, including automatic white balance, automatic black level calibration, and controls for adjusting saturation, hue, gamma and sharpness. Data is transferred over a dual-lane MIPI CSI-2 interface, which provides enough data bandwidth to support common video streaming formats such as 1080p (at 30 frames per second) and 720p (at 60 frames per second). The module is connected to the FPGA development board via a 15-pin flat-flexible cable (FFC) that is pin compatible with the connector found on the popular Raspberry Pi development board.
- 15-pin FFC connector for image data
- Output formats include RAW10, RGB565, CCIR656, YUV422/420, YCbCr422, and JPEG compression
- Standard M12 lens mount for lens interchangeability
- Ships with 10 cm cable and factory installed fixed-focus lens
- Small PCB size for flexible designs (4.0cm x 2.5cm)
- 1 x 7 straight 100-mil header for access to auxiliary camera signals
- Works with Pcam compatible Digilent development boards
Contents
Pcam 5C, 10 cm ribbon cable, Factory installed fixed focus-lens, Custom Digilent packaging.
Technical Specifications
Pcam 5C Camera Module
-
FPGA Development Boards
No SVHC (21-Jan-2025)
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate