2. Embedded Computers, Education & Maker Boards
                                                                                                    3. Other Embedded Computers
                                                                                                    4. Embedded Development Kit Accessories - Other Embedded Computers
                                                                                                    Print Page

                                                                                                    FIT0956

                                                                                                    DEVELOPMENT TOOL, SLOGIC, MULTI-FUNCTION

                                                                                                    DFROBOT
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    DFROBOT FIT0956
                                                                                                    DFROBOT FIT0956
                                                                                                    DFROBOT FIT0956
                                                                                                    DFROBOT FIT0956
                                                                                                    DFROBOT FIT0956
                                                                                                    DFROBOT FIT0956
                                                                                                    ManufacturerDFROBOT
                                                                                                    Manufacturer Part NoFIT0956
                                                                                                    Newark Part No.03AM7903
                                                                                                    Your Part Number
                                                                                                    Available to Order
                                                                                                    Manufacturer Standard Lead Time: 27 week(s)
                                                                                                    info icon

                                                                                                    Price shown includes applicable duties and tariffs
                                                                                                    QuantityPrice
                                                                                                    1+$21.800
                                                                                                    Price for:Each
                                                                                                    Minimum: 1
                                                                                                    Multiple: 1
                                                                                                    $21.80
                                                                                                    Line Note
                                                                                                    Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                    Product Information

                                                                                                    DFROBOT
                                                                                                    ManufacturerDFROBOT
                                                                                                    Manufacturer Part NoFIT0956
                                                                                                    Newark Part No.03AM7903
                                                                                                    Accessory TypeSLogic Combo 8 Multi-Function Development Tool
                                                                                                    For Use WithDFRobot CKLink Debugger DAP Link Debugger and UART Modules
                                                                                                    Product Range-
                                                                                                    SVHCNo SVHC (04-Feb-2026)

                                                                                                    Product Overview

                                                                                                    FIT0956 is a SLogic combo 8 versatile multi-function development tool. It integrates the functionalities of a logic analyzer, CKLink debugger, DAP-Link debugger, and UART module (USB2UART). It allows for arbitrary switching between these functions via buttons. This 4-in-1 tool offers a maximum sampling rate of 80MHz, supports up to 8 channels, and is compatible with multiple platforms. Despite its compact form factor, it provides a wide range of over 130 analysis protocols. As a logic analyzer, it offers a maximum sampling frequency of 80MHz, enabling the analysis of a broad range of protocols in conjunction with a host computer. When used as a UART module, it supports up to 4 serial ports with a maximum baud rate of 20Mbps, making it suitable for various applications that rely on serial communication. Suitable for protocol analysis, serial communication, chip debugging, education and training, hardware development and testing, research and development applications.

                                                                                                    • 320Mb/s transmission bandwidth (Slogic)
                                                                                                    • Stream sampling mode (slogic)
                                                                                                    • Signal input range from 0 to 3.6V (Slogic)
                                                                                                    • High and low level thresholds of VIN>2V VIL<0.8V (Slogic)
                                                                                                    • CKLink or DAPLink, aids in debugging RISC-V, ARM-based chip, with an serial port for log observation
                                                                                                    • 16M JTAG clock rate, 1200KB/s typical dump speed and up to 20Mbps debug serial port (CKLink)
                                                                                                    • Up to 20Mbps debug serial port, 110KB/s typical burning speed (DAPLink)
                                                                                                    • 2 x 20Mbps + 2 x 1Mbps maximum baud rate, 42Mbps total bandwidth (UART)

                                                                                                    Contents

                                                                                                    Slogic analyzer/ DAPLink /CKLink debugger /UART tool x1, Chip clip x10, USB type-Cp x1, Female-to-female DuPont wire x1.

                                                                                                    Technical Specifications

                                                                                                    Accessory Type

                                                                                                    SLogic Combo 8 Multi-Function Development Tool

                                                                                                    Product Range

                                                                                                    -

                                                                                                    For Use With

                                                                                                    DFRobot CKLink Debugger DAP Link Debugger and UART Modules

                                                                                                    SVHC

                                                                                                    No SVHC (04-Feb-2026)

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:Unknown
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:Yes

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:Yes

                                                                                                    RoHS

                                                                                                    SVHC:No SVHC (04-Feb-2026)
                                                                                                    Download Product Compliance Certificate

                                                                                                    Product Compliance Certificate

                                                                                                    Customer Service
                                                                                                    I Need Help
                                                                                                    Sales 1 800 463 9275
                                                                                                    Technical 1 877 736 4835
                                                                                                    Live Agent
                                                                                                    Submit Feedback
                                                                                                    Help
                                                                                                    Quick Links
                                                                                                    Track my order
                                                                                                    FAQs
                                                                                                    Delivery Information
                                                                                                    Return a Product