Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerADAFRUIT
Manufacturer Part No851
Newark Part No.26Y8987
Your Part Number
Technical Datasheet
10 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $3.950 |
Price for:Each
Minimum: 1
Multiple: 1
$3.95
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerADAFRUIT
Manufacturer Part No851
Newark Part No.26Y8987
Technical Datasheet
Accessory TypeRF Adapter
For Use With-
Product Range-
SVHCTo Be Advised
Product Overview
This RF adapter cable is super handy for anyone doing RF work. Often times, small electronics save space by having a pick-and-placeable u.FL connector (also called uFL, IPEX, IPAX, IPX, MHF, and AM). But most antennas have SMA or RP-SMA connectors on them. This little cable will bridge the two! This cable is RG178 and is 15cm (5.9") long not including the SMA connector. It has a panel-mount SMA connector on the end, often used for GPS and cellular connections. Most WiFi devices/routers that have a connector use RP-SMA. Check the antenna you want to connect, and the close up image above to verify if you need RP-SMA or SMA as they are not compatible!
Technical Specifications
Accessory Type
RF Adapter
Product Range
-
For Use With
-
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate