2. Embedded Computers, Education & Maker Boards
                                                                                                    3. Other Embedded Computers
                                                                                                    4. Embedded Development Kit Accessories - Other Embedded Computers
                                                                                                    Print Page

                                                                                                    410-222

                                                                                                    Monochromatic OLED Display, With Buffer, 128X32 Pixel, 0.9" Display, 10MHz, SPI Interface

                                                                                                    DIGILENT
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    DIGILENT 410-222
                                                                                                    DIGILENT 410-222
                                                                                                    DIGILENT 410-222
                                                                                                    ManufacturerDIGILENT
                                                                                                    Manufacturer Part No410-222
                                                                                                    Newark Part No.40AH1591
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    Available to Order
                                                                                                    Manufacturer Standard Lead Time: 3 week(s)
                                                                                                    info icon

                                                                                                    Price shown includes applicable duties and tariffs
                                                                                                    QuantityPrice
                                                                                                    1+$16.000
                                                                                                    Price for:Each
                                                                                                    Minimum: 1
                                                                                                    Multiple: 1
                                                                                                    $16.00
                                                                                                    Line Note
                                                                                                    Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                    Product Information

                                                                                                    DIGILENT
                                                                                                    ManufacturerDIGILENT
                                                                                                    Manufacturer Part No410-222
                                                                                                    Newark Part No.40AH1591
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    Accessory TypeOLED Display
                                                                                                    For Use WithDevelopment & Evaluation Boards
                                                                                                    Product Range-
                                                                                                    SVHCNo SVHC (21-Jan-2025)

                                                                                                    Product Overview

                                                                                                    The PmodOLED is a 0.9", 128 x 32 pixel, monochromatic OLED display module. The display is controlled via SPI, which is accessed through an on-board 12-pin header. The display can show user programmed graphics, text and bitmap images.

                                                                                                    • 128 x 32 pixel OLED display
                                                                                                    • Clock speed up to 10MHz
                                                                                                    • Internal display buffer
                                                                                                    • 16 brightness settings
                                                                                                    • Small size for flexible designs and easy integration

                                                                                                    Technical Specifications

                                                                                                    Accessory Type

                                                                                                    OLED Display

                                                                                                    Product Range

                                                                                                    -

                                                                                                    For Use With

                                                                                                    Development & Evaluation Boards

                                                                                                    SVHC

                                                                                                    No SVHC (21-Jan-2025)

                                                                                                    Technical Docs (1)

                                                                                                    Technical Data Sheet EN

                                                                                                    Associated Products

                                                                                                    1 Product Found

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:EAR99
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:Yes

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:Yes

                                                                                                    RoHS

                                                                                                    SVHC:No SVHC (21-Jan-2025)
                                                                                                    Download Product Compliance Certificate

                                                                                                    Product Compliance Certificate

                                                                                                    Customer Service
                                                                                                    I Need Help
                                                                                                    Sales 1 800 463 9275
                                                                                                    Technical 1 877 736 4835
                                                                                                    Live Agent
                                                                                                    Submit Feedback
                                                                                                    Help
                                                                                                    Quick Links
                                                                                                    Track my order
                                                                                                    FAQs
                                                                                                    Delivery Information
                                                                                                    Return a Product