2. Embedded Computers, Education & Maker Boards
                                                                                                    3. Other Embedded Computers
                                                                                                    4. Embedded Development Kit Accessories - Other Embedded Computers
                                                                                                    Print Page

                                                                                                    DFR0506

                                                                                                    Embedded Module, 7'' HDMI Display with Capacitive Touchscreen, for Lattepanda and Raspberry Pi

                                                                                                    DFROBOT
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    DFROBOT DFR0506
                                                                                                    DFROBOT DFR0506
                                                                                                    DFROBOT DFR0506
                                                                                                    DFROBOT DFR0506
                                                                                                    DFROBOT DFR0506
                                                                                                    DFROBOT DFR0506
                                                                                                    ManufacturerDFROBOT
                                                                                                    Manufacturer Part NoDFR0506
                                                                                                    Newark Part No.87AH5890
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    Available to Order
                                                                                                    Manufacturer Standard Lead Time: 17 week(s)
                                                                                                    info icon

                                                                                                    Price shown includes applicable duties and tariffs
                                                                                                    QuantityPrice
                                                                                                    1+$93.750
                                                                                                    Price for:Each
                                                                                                    Minimum: 1
                                                                                                    Multiple: 1
                                                                                                    $93.75
                                                                                                    Line Note
                                                                                                    Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                    Product Information

                                                                                                    DFROBOT
                                                                                                    ManufacturerDFROBOT
                                                                                                    Manufacturer Part NoDFR0506
                                                                                                    Newark Part No.87AH5890
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    Accessory TypeHDMI Display
                                                                                                    For Use WithEmbedded Development Boards
                                                                                                    Product Range-
                                                                                                    SVHCNo SVHC (04-Feb-2026)

                                                                                                    Product Overview

                                                                                                    7'' HDMI display with capacitive touchscreen is compatible with Raspberry Pi. It comes with a 7" LCD screen with capacitive touch panel overlay on it. The touch panel supports up to 5 touch points and it adopts DFRobot USB free-driver technology, no special requirement of drivers. Users can use it as easy as keyboard or mouse. It can be directly plugged to PC for touching control. In combination with HDMI HD screen, it can turn a large PC to a tablet immediately. The screen supports Windows, Linux and MAC OS. It can be used on Lattepanda, Raspberry Pi and other HDMI device. There are also some special hole to make it compatible with Arduino screw hole. Users can mount them on the back of the display directly. There is no need for external power supply for the screen, it can be powered by USB port and HDMI port. The display also supports back light adjustment. It is very convenient to adjust backlight by potentiometer on the back of the display.

                                                                                                    • Operating voltage is 5V
                                                                                                    • Operating current is 160mA (with HDMI connection)
                                                                                                    • Maximum operating current of 1200mA
                                                                                                    • Refresh frequency is 43Hz (not recommended 60Hz, it will not be full screen)
                                                                                                    • Screen resolution of 1024x600, HDMI video interface
                                                                                                    • Dimension is 183mm x 100mm/ 7.2" x 3.93", weight is 328g
                                                                                                    • Mounting hole size is 3.1mm x 6mm

                                                                                                    Contents

                                                                                                    7'' HDMI display with capacitive touchscreen x1, Raspberry Pi HDMI adapter x1, M2.5*8+6 standoffs x8, M2.5*6 DK4.9 machine screws x8.

                                                                                                    Technical Specifications

                                                                                                    Accessory Type

                                                                                                    HDMI Display

                                                                                                    Product Range

                                                                                                    -

                                                                                                    For Use With

                                                                                                    Embedded Development Boards

                                                                                                    SVHC

                                                                                                    No SVHC (04-Feb-2026)

                                                                                                    Technical Docs (3)

                                                                                                    Technical Data Sheet EN

                                                                                                    Manufacturer Product Page EN

                                                                                                    Enhanced Product Overview EN

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:EAR99
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:Yes

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:Yes

                                                                                                    RoHS

                                                                                                    SVHC:No SVHC (04-Feb-2026)
                                                                                                    Download Product Compliance Certificate

                                                                                                    Product Compliance Certificate

                                                                                                    Customer Service
                                                                                                    I Need Help
                                                                                                    Sales 1 800 463 9275
                                                                                                    Technical 1 877 736 4835
                                                                                                    Live Agent
                                                                                                    Submit Feedback
                                                                                                    Help
                                                                                                    Quick Links
                                                                                                    Track my order
                                                                                                    FAQs
                                                                                                    Delivery Information
                                                                                                    Return a Product