• Tariff Updates & Resources
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
                                                                        • Tariff Updates & Resources
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
                                                                                                    2. Embedded Computers, Education & Maker Boards
                                                                                                    3. Other Embedded Computers
                                                                                                    4. Embedded Development Kit Accessories - Other Embedded Computers
                                                                                                    Print Page

                                                                                                    53L0-SATEL-I1

                                                                                                    Satellite Board, VL53L0X Ranging and Gesture Detection Sensors

                                                                                                    STMICROELECTRONICS
                                                                                                    STMICROELECTRONICS 53L0-SATEL-I1
                                                                                                    STMICROELECTRONICS 53L0-SATEL-I1
                                                                                                    STMICROELECTRONICS 53L0-SATEL-I1
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    ManufacturerSTMICROELECTRONICS
                                                                                                    Manufacturer Part No53L0-SATEL-I1
                                                                                                    Newark Part No.44AC3525
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    No Longer Available

                                                                                                    Product Information

                                                                                                    STMICROELECTRONICS
                                                                                                    ManufacturerSTMICROELECTRONICS
                                                                                                    Manufacturer Part No53L0-SATEL-I1
                                                                                                    Newark Part No.44AC3525
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    Accessory TypeSatellite Board
                                                                                                    For Use WithSTMicroelectronics VL53L0X Ranging and Gesture Detection Sensor
                                                                                                    Product Range-
                                                                                                    SVHCNo SVHC (23-Jan-2024)

                                                                                                    Product Overview

                                                                                                    53L0-SATEL-I1 is a satellite boards based on VL53L0X ranging and gesture detection. Satellite board can be used for easy integration into customer devices and basic gesture detection applications. Due to its 2.8V regulator and level shifters, the VL53L0X satellite board can be used in any application with a 2.8 to 5V supply. The PCB section supporting the VL53L0X module is perforated so that developers can break off the mini PCB for use in a 2.8V supply application using flying leads. This makes it easier to integrate into development and evaluation devices due to its small form factor.

                                                                                                    • Two satellite boards integrating VL53L0X sensor, regulator, VL53L0X signal interface level shifter
                                                                                                    • True distance measurement independent of target size and reflectance
                                                                                                    • Able to function in multi-module applications
                                                                                                    • Divisible board enabling use as mini-PCB breakout board, easy to integrate in customer device
                                                                                                    • Allows basic gesture recognition use case

                                                                                                    Technical Specifications

                                                                                                    Accessory Type

                                                                                                    Satellite Board

                                                                                                    Product Range

                                                                                                    -

                                                                                                    For Use With

                                                                                                    STMicroelectronics VL53L0X Ranging and Gesture Detection Sensor

                                                                                                    SVHC

                                                                                                    No SVHC (23-Jan-2024)

                                                                                                    Technical Docs (2)

                                                                                                    Product Change Notice EN

                                                                                                    Technical Data Sheet EN

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:EAR99
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:Yes

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:Yes

                                                                                                    RoHS

                                                                                                    SVHC:No SVHC (23-Jan-2024)
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
                                                                                                    An Avnet Company© 2026 Premier Farnell Limited. All Rights Reserved.