2. Computadoras Embebidas, Educación & Tarjetas de Fabricante
                                                                                                3. Otras Computadoras Embebidas
                                                                                                4. Accesorios de Kits de Desarrollo Embebido - Otras Computadoras Embebidas
                                                                                                Imprimir página

                                                                                                53L0-SATEL-I1

                                                                                                Tarjeta Satélite, Sensores de Alcance y Detección de Gestos VL53L0X

                                                                                                STMICROELECTRONICS
                                                                                                STMICROELECTRONICS 53L0-SATEL-I1
                                                                                                STMICROELECTRONICS 53L0-SATEL-I1
                                                                                                STMICROELECTRONICS 53L0-SATEL-I1
                                                                                                La imagen solo tiene fines ilustrativos. Consulte la descripción del producto.
                                                                                                FabricanteSTMICROELECTRONICS
                                                                                                No. Parte Fabricante53L0-SATEL-I1
                                                                                                No. Parte Newark44AC3525
                                                                                                Su número de pieza
                                                                                                Hoja de datos técnicos

                                                                                                Data Sheet

                                                                                                Ver todos los documentos técnicos
                                                                                                No está disponible

                                                                                                Información del producto

                                                                                                STMICROELECTRONICS
                                                                                                FabricanteSTMICROELECTRONICS
                                                                                                No. Parte Fabricante53L0-SATEL-I1
                                                                                                No. Parte Newark44AC3525
                                                                                                Hoja de datos técnicos

                                                                                                Data Sheet

                                                                                                Tipo de AccesorioSatellite Board
                                                                                                Para Usar ConSTMicroelectronics VL53L0X Ranging and Gesture Detection Sensor
                                                                                                Rango de Producto-
                                                                                                Sustancia Extremadamente Preocupante (SVHC)No SVHC (23-Jan-2024)

                                                                                                Resumen del producto

                                                                                                53L0-SATEL-I1 is a satellite boards based on VL53L0X ranging and gesture detection. Satellite board can be used for easy integration into customer devices and basic gesture detection applications. Due to its 2.8V regulator and level shifters, the VL53L0X satellite board can be used in any application with a 2.8 to 5V supply. The PCB section supporting the VL53L0X module is perforated so that developers can break off the mini PCB for use in a 2.8V supply application using flying leads. This makes it easier to integrate into development and evaluation devices due to its small form factor.

                                                                                                • Two satellite boards integrating VL53L0X sensor, regulator, VL53L0X signal interface level shifter
                                                                                                • True distance measurement independent of target size and reflectance
                                                                                                • Able to function in multi-module applications
                                                                                                • Divisible board enabling use as mini-PCB breakout board, easy to integrate in customer device
                                                                                                • Allows basic gesture recognition use case

                                                                                                Especificaciones técnicas

                                                                                                Tipo de Accesorio

                                                                                                Satellite Board

                                                                                                Rango de Producto

                                                                                                -

                                                                                                Para Usar Con

                                                                                                STMicroelectronics VL53L0X Ranging and Gesture Detection Sensor

                                                                                                Sustancia Extremadamente Preocupante (SVHC)

                                                                                                No SVHC (23-Jan-2024)

                                                                                                Documentos técnicos (2)

                                                                                                Technical Data Sheet EN

                                                                                                Product Change Notice EN
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
                                                                                                Valor de sustancia extremadamente preocupante:No SVHC (23-Jan-2024)