Need more?
| Quantity | Price |
|---|---|
| 1+ | $72.540 |
Product Information
Product Overview
RTK0EML130C06000BJ is a RL78/G14 CPU card for motor control (MOTOR-CPU-CARD). The RL78/G14 CPU card (RTK0EML130C06000BJ) is an optional board for use with the 24V motor control evaluation system for RX23T (RTK0EM0006S01212BJ) (the Motor RSSK). The Motor RSSK comprises a 24V system inverter board (RTK0EM0001B00012BJ) (the INV-BRD) and a RX23T CPU Card (RTK0EM0013C01201BJ) (the RX23T-CRD). By replacing the RX23T-CRD with the product, motor evaluation can be performed using the RL78/G14. Using a CPU card and the evaluation system, users can easily evaluate motor control using the corresponding microcontroller offered by Renesas.
- Populated with RL78/G14 16-bit microcontroller suitable for inverter control
- CPU card designed specifically for use with INV-BRD supplied with motor RSSK
- Supports writing of software to flash memory using the E1 emulator
- Equipped with Hall sensor input connector and encoder input connector
- Equipped with serial communication connector
Contents
RL78/G14 CPU Card, User manual.
Technical Specifications
Renesas
-
RL78
Evaluation Board RL78/G14
No SVHC (25-Jun-2025)
RL78
RL78/G14
Renesas Motor Control Evaluation Systems
RL78 Family, RL78/G1x Series, RL78/G14 Group Microcontrollers
Technical Docs (1)
Alternatives for RTK0EML130C06000BJ
1 Product Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate