Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerINTEL
Manufacturer Part NoBKCM8I3CB4NCopy
Manufacturer Standard Lead Time5 weeks
Newark Part No.01AJ9577
Your Part Number
1 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $363.190 |
Price for:Each
Minimum: 1
Multiple: 1
$363.19
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerINTEL
Manufacturer Part NoBKCM8I3CB4NCopy
Manufacturer Standard Lead Time5 weeks
Newark Part No.01AJ9577
Technical Datasheet
Silicon ManufacturerIntel
Core Architecturei3-8145U
Core Sub-Architecture-
Silicon Core NumberCM8I3CB4N
Silicon Family NameNUC 8 Pro
For Use WithIntel NUC 8 Pro Single Board Computers
Kit ContentsNUC 8 Pro Compute Element CM8I3CB4N
Product Range-
SVHCLead
Product Overview
Intel® NUC 8 pro compute element is a system on module architecture optimized for integrated designs. The NUC 8 essential compute element consists of processor, memory, wireless, Bluetooth, integrated heat shield.
- Intel Core i3-8145U processor
- 4GB total memory at 2133MHz
- Integrated graphic support with Intel HD graphics technology
- Intel HD audio via the digital display lanes using either DisplayPort or HDMI
- Intel BIOS resident in the SPI flash device
- Support for ACPI, plug and play and SMBIOS
- Soldered down Intel dual band wireless AC 9560
- 4 x USB 3.1, 3 x USB 2.0, 1 x PCIe x1, 1 x PCIe x 4, 1 x PCIe x 4 or SATA III, 1GbE PHY
- Size of 95mm x 65mm x 6mm
Technical Specifications
Silicon Manufacturer
Intel
Core Sub-Architecture
-
Silicon Family Name
NUC 8 Pro
Kit Contents
NUC 8 Pro Compute Element CM8I3CB4N
SVHC
Lead
Core Architecture
i3-8145U
Silicon Core Number
CM8I3CB4N
For Use With
Intel NUC 8 Pro Single Board Computers
Product Range
-
Technical Docs (2)
Legislation and Environmental
US ECCN:5A992C
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate