Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNXP
Manufacturer Part NoTWR-S08DC-QG8Copy
Manufacturer Standard Lead Time15 weeks
Newark Part No.47T9552
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 15 week(s)
| Quantity | Price |
|---|---|
| 1+ | $18.090 |
Price for:Each
Minimum: 1
Multiple: 1
$18.09
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNXP
Manufacturer Part NoTWR-S08DC-QG8Copy
Manufacturer Standard Lead Time15 weeks
Newark Part No.47T9552
Technical Datasheet
Silicon ManufacturerNXP
Core ArchitectureHCS08
Core Sub-ArchitectureHCS08
Silicon Core NumberMC9S08
Silicon Family NameS08QG
For Use WithS08 & RS08 UNIVERSAL TOWER SYSTEM MODULE
Kit ContentsBoard only
Product Range-
SVHCNo SVHC (27-Jun-2024)
Product Overview
The TWR-S08DC-QG8 is a NXP tower system development Daughter card. This combination of the tower system module and attachable daughter cards provides an easy way to switch between differing S08 and RS08 MCUs without purchasing the same development board over and over again. It also gives the tower system ecosystem access to a set of MCUs previously supported only by traditional demo boards.
- Tower system module is usable in either stand alone mode or connected to a tower system
- Swappable MCU daughter cards that can be plugged into the main module
- Each 5V MCU daughter card with option to select between 3V and 5V setting
- Each daughter card features a unique ID associated with the MCU on the daughter card
- All daughter cards, regardless of the 3V/5 V switch, control the system voltage on the module board
- Sample code for the TPM, A/D, internal clock set up
- Sample code for different serial protocols, I2C, SPI, UART and sensor TWRPI initialization
Applications
Consumer Electronics, Medical, Industrial, Motor Drive & Control
Technical Specifications
Silicon Manufacturer
NXP
Core Sub-Architecture
HCS08
Silicon Family Name
S08QG
Kit Contents
Board only
SVHC
No SVHC (27-Jun-2024)
Core Architecture
HCS08
Silicon Core Number
MC9S08
For Use With
S08 & RS08 UNIVERSAL TOWER SYSTEM MODULE
Product Range
-
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate