15 more incoming. You can reserve stock now
| Quantity | Price |
|---|---|
| 1+ | $25.810 |
Product Information
Product Overview
Serial CAN-BUS module based on MCP2551 and MCP2515. The MCP2551 and MCP2515 Serial CAN-BUS Module enable your Arduino and other MCU to communicate to CAN-BUS to hack your vehicle. CAN-BUS is a common industrial bus because of its long travel distance, medium communication speed, and high reliability. This Serial CAN-BUS module is based on MCP2551 and MCP2515, which provides speed up to 1Mb/s. It also has a terminal block so you can connect to your vehicle’s OBD-II port with two wires.
- Cart to CAN-BUS communication
- Support AT command
- Up to 115200 UART baud rate (default 9600)
- Up to 1Mb/s CAN-BUS baud rate
- TX and RX LED indicator
- 4pin Grove connector to plug and play
- 3.3V working voltage
- Easy-to-use Arduino library
Contents
Serial CAN-bus PCBA x1, 4 pin Grove cable x1, Small screwdriver x1.
Technical Specifications
Microchip
-
-
Serial CAN-Bus PCBA, 4 Pin Grove Cable, Small Screwdriver
No SVHC (17-Jan-2023)
-
MCP2551, MCP2515
Arduino Board, Microcontrollers
-
Technical Docs (1)
Legislation and Environmental
Product Compliance Certificate