Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSTMICROELECTRONICS
Manufacturer Part NoSTM8L1526-EVALCopy
Manufacturer Standard Lead Time24 weeks
Newark Part No.76R1016
Your Part Number
1 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $176.670 |
Price for:Each
Minimum: 1
Multiple: 1
$176.67
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoSTM8L1526-EVALCopy
Manufacturer Standard Lead Time24 weeks
Newark Part No.76R1016
Technical Datasheet
Silicon ManufacturerSTMicroelectronics
No. of Bits8bit
Silicon Family NameSTM8L1xx
Core ArchitectureSTM8
Core Sub-ArchitectureSTM8
Silicon Core NumberSTM8
Kit ContentsEval Board STM8L152C6
Product Range-
SVHCNo SVHC (17-Dec-2015)
Product Overview
The STM8L1526-EVAL evaluation board is a complete demonstration and development platform for STMicroelectronic's STM8 core-based STM8L152C6 microcontroller. The full range of hardware features on the board helps you evaluate all peripherals and develop your own applications.
- Three 5 V power supply options
- Audio speaker and microphone connected to the DAC and ADC of the STM8L152C6
- 1 Gbyte or more SPI interface microSD CardTM
- 128 Mbit SPI serial Flash
- I2C compatible serial interface 64 Kbit EEPROM and SMBusTemperature sensor
- RS-232 communication
- IrDA transceiver
- Inductor motor control connector
- SWIM debug support, ST-LINK embedded
- 122x32 dot matrix LCD connected to the SPI interface
- Joystick with 4-direction control and selector
- Reset and User button
- 4 colour LEDs and one bicolour LED
- MCU consumption measurement circuit
- LCD glass 28 x 4 segments connected to the LCD driver inside the STM8L152C6
- Extension connector for daughterboard or wrapping board
Applications
Medical, Security, Consumer Electronics
Technical Specifications
Silicon Manufacturer
STMicroelectronics
Silicon Family Name
STM8L1xx
Core Sub-Architecture
STM8
Kit Contents
Eval Board STM8L152C6
SVHC
No SVHC (17-Dec-2015)
No. of Bits
8bit
Core Architecture
STM8
Silicon Core Number
STM8
Product Range
-
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability