Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerADAFRUIT
Manufacturer Part No640Copy
Manufacturer Standard Lead Time3 weeks
Newark Part No.53W6132
Your Part Number
1 In Stock
| Quantity | Price |
|---|---|
| 1+ | $6.810 |
Price for:Each
Minimum: 1
Multiple: 1
$6.81
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerADAFRUIT
Manufacturer Part No640Copy
Manufacturer Standard Lead Time3 weeks
Newark Part No.53W6132
Technical Datasheet
Accessory TypeConductive Thread
For Use WithAdafruit Flora MCU Wearable Platform
Product Range-
SVHCTo Be Advised
Product Overview
The 640 is a 23m stainless thin Conductive Thread for use with Adafruit flora MCU wearable platform. It's thin, strong, smooth and made completely of 316L stainless steel. This thread is 2-ply, a little thicker than every day polyester or cotton thread but still thin enough to be sewn by hand in medium-eye needles or with a sewing machine that can handle heavy thread. Because it is strong and smooth, its ideal for any wearable/e-textile project. It also has fairly low resistivity, 16Ω per foot so you can use it to drive LEDs and other electronic components that use under 50mA.
Applications
Embedded Design & Development
Technical Specifications
Accessory Type
Conductive Thread
Product Range
-
For Use With
Adafruit Flora MCU Wearable Platform
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate