2. Embedded Computers, Education & Maker Boards
                                                                                                    3. Other Educational & Maker Boards
                                                                                                    4. Embedded Development Kit Accessories - Other Educational & Maker Boards
                                                                                                    Print Page

                                                                                                    299

                                                                                                    LED, Red, 5mm, 660nm, 20mA, 250mcd, Pack of 25

                                                                                                    ADAFRUIT
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    ADAFRUIT 299
                                                                                                    ManufacturerADAFRUIT
                                                                                                    Manufacturer Part No299
                                                                                                    Newark Part No.53W5839
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    Available to Order
                                                                                                    Manufacturer Standard Lead Time: 12 week(s)
                                                                                                    info icon

                                                                                                    Price shown includes applicable duties and tariffs
                                                                                                    QuantityPrice
                                                                                                    1+$4.000
                                                                                                    Price for:Pack of 25
                                                                                                    Minimum: 1
                                                                                                    Multiple: 1
                                                                                                    $4.00
                                                                                                    Line Note
                                                                                                    Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                    Product Information

                                                                                                    ADAFRUIT
                                                                                                    ManufacturerADAFRUIT
                                                                                                    Manufacturer Part No299
                                                                                                    Newark Part No.53W5839
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    Accessory Type5mm LED
                                                                                                    For Use WithBreadboards
                                                                                                    Product Range-
                                                                                                    SVHCTo Be Advised

                                                                                                    Product Overview

                                                                                                    The 299 is a 5mm red Solid-state LED Lamp with red diffused lens. The super bright red source color device is made with gallium aluminum arsenide (GaAlAs). Exclusively used in ADAFRUIT kits. It is fairly bright so it can be seen in daytime and from any angle. It goes easily into a breadboard and will add that extra zing to your project.

                                                                                                    • Pack of 25 diffused red LEDs
                                                                                                    • 660nm Wavelength
                                                                                                    • 1.85 to 2.5V Forward voltage at 20mA current
                                                                                                    • 250mcd Typical brightness

                                                                                                    Applications

                                                                                                    Embedded Design & Development

                                                                                                    Technical Specifications

                                                                                                    Accessory Type

                                                                                                    5mm LED

                                                                                                    Product Range

                                                                                                    -

                                                                                                    For Use With

                                                                                                    Breadboards

                                                                                                    SVHC

                                                                                                    To Be Advised

                                                                                                    Technical Docs (1)

                                                                                                    Technical Data Sheet EN

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:EAR99
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:No
                                                                                                    RoHS Phthalates Compliant:No
                                                                                                    SVHC:To Be Advised
                                                                                                    Download Product Compliance Certificate

                                                                                                    Product Compliance Certificate

                                                                                                    Customer Service
                                                                                                    I Need Help
                                                                                                    Sales 1 800 463 9275
                                                                                                    Technical 1 877 736 4835
                                                                                                    Live Agent
                                                                                                    Submit Feedback
                                                                                                    Help
                                                                                                    Quick Links
                                                                                                    Track my order
                                                                                                    FAQs
                                                                                                    Delivery Information
                                                                                                    Return a Product