Need more?
| Quantity | Price |
|---|---|
| 1+ | $26.020 |
Product Information
Product Overview
EV75S95A is a SAM-IoT WG development board. It features the SAMD21G18 Arm® Cortex®-M0+ based 32-bit microcontroller (MCU), an ATECC608A CryptoAuthentication™ secure element IC and the fully certified ATWINC1510 Wi-Fi® network controller for evaluating sensor node applications. The on-board debugger allows you to program and debug the MCU without any additional hardware. Use the mikroBUS™ sockets to expand your design with your choice of MIKROE Click boards™. Microchip MCP9808 high accuracy temperature sensor, the light sensor, as well as the add-on board with TDK InvenSense ICM-42688-P, High precision 6-axis MEMS and an additional option with Bosch's BMI160, a low power Inertial Measurement Unit (IMU, will enable designers to collect data to train and create Machine Learning models.
- SAMD21G18, 32-bit microcontroller, 256KB flash memory and 32KB of SRAM
- ATWINC1510 Wi-Fi module: single-band 2.4GHz b/g/n IoT network controller, pre-certified module
- ATECC608A CryptoAuthentication™ device: protected storage for 16 keys, SHA256, AES-CCM, ECDH, ECDSA
- Other board features: 4 status LED’s, blue LED indicates a connection to Wi-Fi network
- Green LED indicates a connection to the Google Cloud servers, red LED indicates an Error occurred
- Yellow LED indicates packet of sensor data, successfully published to the Google Cloud MQTT servers
- Two mechanical buttons, TEMT6000 light sensor, MCP9808 temperature sensor
- mikroBUS™ header to interface to MIKROE Click boards™
- On-board debugger:programming- debugging, Virtual COM port(CDC), 1 logic analyzer channel(DGI GPIO)
- Integrated Li-Ion/LiPo battery charge, USB and battery powered
Contents
SAM IoT WG development board (EV75S95A), MikroE 6DOF IMU 2 Click board (Bosch BMI160).
Technical Specifications
Microchip
SAMD21
Cortex-M0+
SAM-IoT WG Development Board ATSAMD21G18A/ATECC608A/ATWINC1510
No SVHC (04-Feb-2026)
32bit
ARM
ATSAMD21G18A/ATECC608A/ATWINC1510
-
Technical Docs (2)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate