2. Embedded Computers, Education & Maker Boards
                                                                                                  3. FPGA / CPLD
                                                                                                  4. Embedded Development Kits - FPGA / CPLD
                                                                                                  Print Page

                                                                                                  EK-VPK180-G

                                                                                                  Evaluation Kit, XCVP1802-2MSELSVC4072, 32 / 64bit, Versal Premium, ARM Cortex-A72/R5F

                                                                                                  AMD
                                                                                                  AMD EK-VPK180-G
                                                                                                  AMD EK-VPK180-G
                                                                                                  AMD EK-VPK180-G
                                                                                                  AMD EK-VPK180-G
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  ManufacturerAMD
                                                                                                  Manufacturer Part NoEK-VPK180-G
                                                                                                  Newark Part No.86AK9175
                                                                                                  Your Part Number
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  See all Technical Docs
                                                                                                  5 In Stock

                                                                                                  Need more?

                                                                                                  Delivery in 2-4 Business Days(UK stock)
                                                                                                  View cut-off times
                                                                                                  info icon

                                                                                                  Price shown includes applicable duties and tariffs
                                                                                                  QuantityPrice
                                                                                                  1+$21,737.700
                                                                                                  Price for:Each
                                                                                                  Minimum: 1
                                                                                                  Multiple: 1
                                                                                                  $21,737.70
                                                                                                  Line Note
                                                                                                  Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                  Product Information

                                                                                                  AMD
                                                                                                  ManufacturerAMD
                                                                                                  Manufacturer Part NoEK-VPK180-G
                                                                                                  Newark Part No.86AK9175
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  Silicon ManufacturerAMD
                                                                                                  No. of Bits32 / 64bit
                                                                                                  Silicon Family NameVersal Premium
                                                                                                  Core ArchitectureARM
                                                                                                  Core Sub-ArchitectureCortex-A72, Cortex-R5F
                                                                                                  Silicon Core NumberXCVP1802-2MSELSVC4072
                                                                                                  Kit ContentsBrd XCVP1802-2MSELSVC4072, MicroSD Card, Power Supply, Adapters, Cables, QSFP-DD800 Mod, Voucher
                                                                                                  Product Range-
                                                                                                  SVHCNo SVHC (21-Jan-2025)

                                                                                                  Product Overview

                                                                                                  EK-VPK180-G is a VPK180 evaluation kit equipped with the AMD Versal™ Premium VP1802 adaptive SoC, delivering standout performance with over 7M logic cells, 112G PAM4 transceivers, and hardened, power-optimized cores for multi-terabit interfacing.​ Equipped with a Versal Premium series VP1802 adaptive SoC, the VPK180 Evaluation Kit offers over 4Tb/s of total bandwidth using 112G PAM4 transceivers and multiple industry-standard connectors. The kit comes with a breadth of connectivity options, development tools, and example designs to accelerate prototyping of the most demanding compute and networking systems across multiple markets. Target Applications such as wired communication​ (data center interconnect​, metro/core transport, security appliances), data center​ (recommendation systems​, search engines​, video analytics​), test and measurement​, aerospace and defense​ applications.

                                                                                                  • Versal™ Premium XCVP1802-2MSELSVC4072 Adaptive SoC
                                                                                                  • Configuration: JTAG via connector, JTAG via USB connector, QSPI (dual), MicroSD
                                                                                                  • 12GB (6x 2 GB, 32-bit), 192-bit at 3900Mb/s LPDDR4 component
                                                                                                  • Features microSD socket (versal device)
                                                                                                  • Control I/O: user 2 pushbuttons, 4 DIP switches, 4 user LEDs, SYSMON, system controller, PMBUS
                                                                                                  • Expansion connectors VITA 57.4 FMC+: 8 GTYPs, 68 user-defined signals
                                                                                                  • Communication & networking: USB JTAG, USB 3.0, 2 RJ-45 tri-speed Ethernet connectors, 4 SFP-DD
                                                                                                  • Communication & networking: 6 QSFP-DD, OSFP
                                                                                                  • Programmable LPDDR4 component, 6 programmable 1588 eCPRI (SMA), programmable system controller
                                                                                                  • 180W (12V) power supply, power-on-reset, dimension (l x H) is 29.22cmx 31.394cm

                                                                                                  Contents

                                                                                                  VPK180 evaluation board, 2 Ethernet cables, MicroSD card, 180W (12V) power supply and adapters, USB Type-C cable, QSFP-DD800 loopback module, Vivado- design suite voucher.

                                                                                                  Notes

                                                                                                  Non-Cancellable and Non-Returnable (NCNR). This product has a warranty of Ninety (90) Days from date of purchase. AMD products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party.

                                                                                                  Technical Specifications

                                                                                                  Silicon Manufacturer

                                                                                                  AMD

                                                                                                  Silicon Family Name

                                                                                                  Versal Premium

                                                                                                  Core Sub-Architecture

                                                                                                  Cortex-A72, Cortex-R5F

                                                                                                  Kit Contents

                                                                                                  Brd XCVP1802-2MSELSVC4072, MicroSD Card, Power Supply, Adapters, Cables, QSFP-DD800 Mod, Voucher

                                                                                                  SVHC

                                                                                                  No SVHC (21-Jan-2025)

                                                                                                  No. of Bits

                                                                                                  32 / 64bit

                                                                                                  Core Architecture

                                                                                                  ARM

                                                                                                  Silicon Core Number

                                                                                                  XCVP1802-2MSELSVC4072

                                                                                                  Product Range

                                                                                                  -

                                                                                                  Technical Docs (1)

                                                                                                  Technical Data Sheet EN

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:5A002A4
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:Yes

                                                                                                  RoHS

                                                                                                  RoHS Phthalates Compliant:To be advised
                                                                                                  SVHC:No SVHC (21-Jan-2025)
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
                                                                                                  An Avnet Company© 2026 Premier Farnell Limited. All Rights Reserved.