2. Embedded Computers, Education & Maker Boards
                                                                                                  3. FPGA / CPLD
                                                                                                  4. Embedded Development Kits - FPGA / CPLD
                                                                                                  Print Page

                                                                                                  EK-VEK280-G

                                                                                                  Evaluation Board, XCVE2802-2MSEVSVH1760, ARM, Cortex-A72, Cortex-R5F

                                                                                                  AMD
                                                                                                  AMD EK-VEK280-G
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  ManufacturerAMD
                                                                                                  Manufacturer Part NoEK-VEK280-G
                                                                                                  Newark Part No.49AM2811
                                                                                                  Your Part Number
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  See all Technical Docs
                                                                                                  10 In Stock

                                                                                                  Need more?

                                                                                                  1 Delivery in 1-3 Business Days(US stock)
                                                                                                  9 Delivery in 2-4 Business Days(UK stock)
                                                                                                  Order before 9pm EST Standard Shipping
                                                                                                  info icon

                                                                                                  Price shown includes applicable duties and tariffs
                                                                                                  QuantityPrice
                                                                                                  1+$13,063.050
                                                                                                  Price for:Each
                                                                                                  Minimum: 1
                                                                                                  Multiple: 1
                                                                                                  $13,063.05
                                                                                                  Line Note
                                                                                                  Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                  Product Information

                                                                                                  AMD
                                                                                                  ManufacturerAMD
                                                                                                  Manufacturer Part NoEK-VEK280-G
                                                                                                  Newark Part No.49AM2811
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  Silicon ManufacturerAMD
                                                                                                  No. of Bits-
                                                                                                  Silicon Family NameVersal AI Edge
                                                                                                  Core ArchitectureARM
                                                                                                  Core Sub-ArchitectureCortex-A72, Cortex-R5F
                                                                                                  Silicon Core NumberXCVE2802-2MSEVSVH1760
                                                                                                  Kit ContentsEval Brd VE2802, Pwr Supply, 2x Enet Cables, HDMI/USB-C Cables, SFP28 Mod, MicroSD Card, Voucher
                                                                                                  Product Range-
                                                                                                  SVHCNo SVHC (25-Jun-2025)

                                                                                                  Product Overview

                                                                                                  EK-VEK280-G is an AMD Versal™ AI Edge Series VEK280 evaluation kit. This is a new evaluation platform based on the AMD Versal™ AI Edge Series VE2802 device. The VEK280 board targets AIE-ML applications with increased compute performance, lower latency, and a higher level of integration enabled by the Versal AI Edge Series device. As an adaptive SoC, the Versal AI Edge Series allows developers to rapidly evolve their sensor fusion and AI algorithms while leveraging a scalable device portfolio for diverse performance and power profiles from edge to endpoint. As an evaluation platform, the primary focus for the VEK280 board is to enable evaluation and development of Versal AI Edge Series-based applications. Suitable for Vision (AI Edge Box, Machine Vision Cameras, Medical Imaging Devices), Automotive, Industrial, Aerospace and Defense (Unmanned Aerial Vehicles, MILCOM Radio, Data and Signal Processing Systems).

                                                                                                  • Optimized to enable application development for the Versal AI Edge Series
                                                                                                  • Versal AI Edge VE2802 device capabilities:AI Engines optimized for ML inference(AIE-MLs), DSP engine
                                                                                                  • Dual-core Arm Cortex®-A72, dual-core Arm Cortex-R5F, 40G Multirate Ethernet MACs
                                                                                                  • Video Decoder Engines (VDEs) and GTYP transceivers
                                                                                                  • Delivers 4X AI performance/watt vs leading GPUs1
                                                                                                  • Integrated video decoder unit support H.264/H.265
                                                                                                  • HDMI™ 2.1 video input and output, PCIe® Endpoint Gen4x16
                                                                                                  • 2x CAN-FD buses
                                                                                                  • 1x SFP28 cage and 12GB (6x 2GB, 32-bit), 192-bit LPDDR4 component
                                                                                                  • 1x FPGA mezzanine card (FMC+) interface for I/O expansion; 8x GTYP transceivers

                                                                                                  Contents

                                                                                                  VEK280 evaluation board, Power supply, 2 Ethernet cables, HDMI'* 2.1 cable, USB Type-C' cable, SFP28 passive loopback module, MicroSD card, Vivado™- Design Suite Voucher.

                                                                                                  Technical Specifications

                                                                                                  Silicon Manufacturer

                                                                                                  AMD

                                                                                                  Silicon Family Name

                                                                                                  Versal AI Edge

                                                                                                  Core Sub-Architecture

                                                                                                  Cortex-A72, Cortex-R5F

                                                                                                  Kit Contents

                                                                                                  Eval Brd VE2802, Pwr Supply, 2x Enet Cables, HDMI/USB-C Cables, SFP28 Mod, MicroSD Card, Voucher

                                                                                                  SVHC

                                                                                                  No SVHC (25-Jun-2025)

                                                                                                  No. of Bits

                                                                                                  -

                                                                                                  Core Architecture

                                                                                                  ARM

                                                                                                  Silicon Core Number

                                                                                                  XCVE2802-2MSEVSVH1760

                                                                                                  Product Range

                                                                                                  -

                                                                                                  Technical Docs (1)

                                                                                                  Technical Data Sheet EN

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:Unknown
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:To be advised
                                                                                                  RoHS Phthalates Compliant:To be advised
                                                                                                  SVHC:No SVHC (25-Jun-2025)
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
                                                                                                  An Avnet Company© 2026 Premier Farnell Limited. All Rights Reserved.