2. Embedded Computers, Education & Maker Boards
                                                                                                  3. FPGA / CPLD
                                                                                                  4. Embedded Development Kits - FPGA / CPLD
                                                                                                  Print Page

                                                                                                  M1AFS-ADV-DEV-KIT-PWR-2

                                                                                                  Development Kit, Fusion Advanced, M1AFS1500-FGG484, 32bit, ARM Cortex-M1

                                                                                                  MICROCHIP
                                                                                                  MICROCHIP M1AFS-ADV-DEV-KIT-PWR-2
                                                                                                  MICROCHIP M1AFS-ADV-DEV-KIT-PWR-2
                                                                                                  MICROCHIP M1AFS-ADV-DEV-KIT-PWR-2
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  ManufacturerMICROCHIP
                                                                                                  Manufacturer Part NoM1AFS-ADV-DEV-KIT-PWR-2
                                                                                                  Newark Part No.48AK3688
                                                                                                  Your Part Number
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  See all Technical Docs
                                                                                                  Available to Order
                                                                                                  Deliveries start from 3/26/2026.

                                                                                                  Notify me when back in stock

                                                                                                  info icon

                                                                                                  Price shown includes applicable duties and tariffs
                                                                                                  QuantityPrice
                                                                                                  1+$1,475.690
                                                                                                  Price for:Each
                                                                                                  Minimum: 1
                                                                                                  Multiple: 1
                                                                                                  $1,475.69
                                                                                                  Line Note
                                                                                                  Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                  Product Information

                                                                                                  MICROCHIP
                                                                                                  ManufacturerMICROCHIP
                                                                                                  Manufacturer Part NoM1AFS-ADV-DEV-KIT-PWR-2
                                                                                                  Newark Part No.48AK3688
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  Silicon ManufacturerMicrochip
                                                                                                  No. of Bits32bit
                                                                                                  Silicon Family NameM1AFS1500
                                                                                                  Core ArchitectureARM
                                                                                                  Core Sub-ArchitectureCortex-M1
                                                                                                  Silicon Core NumberM1AFS1500-FGG484
                                                                                                  Kit ContentsFusion Advanced Dev Board M1AFS1500-FGG484, FlashPro3-LCPS, 2xUSB Cable, Quickstart Card, Power Pack
                                                                                                  Product Range-
                                                                                                  SVHCNo SVHC (15-Jan-2018)

                                                                                                  Product Overview

                                                                                                  M1AFS-ADV-DEV-KIT-PWR-2 is a Fusion Advanced development kit. It provides an excellent platform for developing microprocessor applications and other system management applications. The M1AFS1500 ARM ®-enabled Fusion mixed-signal flash FPGA on the board supports ARM CortexTM-M1, Core8051s, and other soft IP processors. The kit supports the following functions such as power-up detection, thermal management, power sequencing, sleep modes, system diagnostics, remote communications, clock generation and management. The Fusion Advanced Development Kit also includes support for the Mixed signal Power Manager Daughter Card Kit. The lower section of the board marked Power Supply MGMT Area can be used in conjunction with the MPM design example to develop voltage sequencing and power management.

                                                                                                  • Memory : 4MB (2x1 Mx16) SRAM, 64Mbit parallel flash memory (2x16 Mx6), 2MB SPI-based flash device
                                                                                                  • Clock Sources on board: OSC-50 50MHz clock oscillator, OSC-32 32.768kHz off-chip crystal oscillator
                                                                                                  • Interfaces: Ethernet, USB/UART, I2C header, Interface connector, Mixed-signal connector, RVI header
                                                                                                  • User interaction: LEDs, switches, push-button reset, potentiometer
                                                                                                  • Fusion device support: PWM circuit (pulse width modulation circuit)
                                                                                                  • Current sensor - 2 circuits for 1.5V and 3.3V current monitoring
                                                                                                  • Temperature monitor diode (external temperature diode connected to Fusion FPGA)
                                                                                                  • Gate drive -2 external p-channel MOSFET

                                                                                                  Contents

                                                                                                  Fusion Advanced development board with ARM Cortex-M1–enabled M1AFS1500-FGG484, FlashPro3-compatible low-cost programming stick (LCPS), 2 Mini USB cables, Quickstart Card, 9V power pack.

                                                                                                  Technical Specifications

                                                                                                  Silicon Manufacturer

                                                                                                  Microchip

                                                                                                  Silicon Family Name

                                                                                                  M1AFS1500

                                                                                                  Core Sub-Architecture

                                                                                                  Cortex-M1

                                                                                                  Kit Contents

                                                                                                  Fusion Advanced Dev Board M1AFS1500-FGG484, FlashPro3-LCPS, 2xUSB Cable, Quickstart Card, Power Pack

                                                                                                  SVHC

                                                                                                  No SVHC (15-Jan-2018)

                                                                                                  No. of Bits

                                                                                                  32bit

                                                                                                  Core Architecture

                                                                                                  ARM

                                                                                                  Silicon Core Number

                                                                                                  M1AFS1500-FGG484

                                                                                                  Product Range

                                                                                                  -

                                                                                                  Technical Docs (1)

                                                                                                  Technical Data Sheet EN

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:Unknown
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:Yes

                                                                                                  RoHS

                                                                                                  RoHS Phthalates Compliant:Yes

                                                                                                  RoHS

                                                                                                  SVHC:No SVHC (15-Jan-2018)
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
                                                                                                  An Avnet Company© 2026 Premier Farnell Limited. All Rights Reserved.