2. Embedded Computers, Education & Maker Boards
                                                                                                  3. FPGA / CPLD
                                                                                                  4. Embedded Development Kits - FPGA / CPLD
                                                                                                  Print Page

                                                                                                  AGLN-NANO-KIT

                                                                                                  Evaluation Kit, AGLN250V2-VQG100, IGLOO, FPGA

                                                                                                  MICROCHIP
                                                                                                  MICROCHIP AGLN-NANO-KIT
                                                                                                  MICROCHIP AGLN-NANO-KIT
                                                                                                  MICROCHIP AGLN-NANO-KIT
                                                                                                  MICROCHIP AGLN-NANO-KIT
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  ManufacturerMICROCHIP
                                                                                                  Manufacturer Part NoAGLN-NANO-KIT
                                                                                                  Newark Part No.33AJ1460
                                                                                                  Your Part Number
                                                                                                  See all Technical Docs
                                                                                                  3 In Stock

                                                                                                  Need more?

                                                                                                  Same day shipping
                                                                                                  Order before 9pm EST standard shipping
                                                                                                  info icon

                                                                                                  Price shown includes applicable duties and tariffs
                                                                                                  QuantityPrice
                                                                                                  1+$343.850
                                                                                                  Price for:Each
                                                                                                  Minimum: 1
                                                                                                  Multiple: 1
                                                                                                  $343.85
                                                                                                  Line Note
                                                                                                  Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                  Product Information

                                                                                                  MICROCHIP
                                                                                                  ManufacturerMICROCHIP
                                                                                                  Manufacturer Part NoAGLN-NANO-KIT
                                                                                                  Newark Part No.33AJ1460
                                                                                                  Silicon ManufacturerMicrochip
                                                                                                  No. of Bits-
                                                                                                  Silicon Family NameIGLOO
                                                                                                  Core ArchitectureFPGA
                                                                                                  Core Sub-Architecture-
                                                                                                  Silicon Core NumberAGLN250V2-VQG100
                                                                                                  Kit ContentsEvaluation Board AGLN250V2-VQG100, Programming Stick, USB 2.0 High-Speed Cables, Quickstart Card
                                                                                                  Product Range-
                                                                                                  SVHCNo SVHC (15-Jan-2018)

                                                                                                  Product Overview

                                                                                                  AGLN-NANO-KIT is a IGLOO nano starter kit. It provides a simple board with IGLOO nano AGLN250 device in the VQG100 package, Libero ® System on Chip (SoC), and a low-cost programming stick (LCPS) for in-system programming. The IGLOO nano Starter Kit is fully RoHS-compliant and enables you to quickly evaluate IGLOO family and prototype your design. Since IGLOO nano device is footprint-compatible with ProASIC3 nano devices, this kit can also be used to prototype designs for ProASIC3 nano, as well as the low-power leader of IGLOO nano.

                                                                                                  • Detailed current monitoring capabilities of the industry's lowest power FPGAs
                                                                                                  • Development with Microchip's flash freeze technology
                                                                                                  • Easy experimentation with ISP, device serialization, and FlashLock on-chip system security
                                                                                                  • USB-to-UART interface for HyperTerminal on PC connected to board
                                                                                                  • On-board voltage regulation, enabling independent I/O bank voltages

                                                                                                  Contents

                                                                                                  IGLOO nano evaluation board with AGLN250V2-VQG100, Low-cost programming stick, USB 2.0 high-speed cables, Quickstart card.

                                                                                                  Technical Specifications

                                                                                                  Silicon Manufacturer

                                                                                                  Microchip

                                                                                                  Silicon Family Name

                                                                                                  IGLOO

                                                                                                  Core Sub-Architecture

                                                                                                  -

                                                                                                  Kit Contents

                                                                                                  Evaluation Board AGLN250V2-VQG100, Programming Stick, USB 2.0 High-Speed Cables, Quickstart Card

                                                                                                  SVHC

                                                                                                  No SVHC (15-Jan-2018)

                                                                                                  No. of Bits

                                                                                                  -

                                                                                                  Core Architecture

                                                                                                  FPGA

                                                                                                  Silicon Core Number

                                                                                                  AGLN250V2-VQG100

                                                                                                  Product Range

                                                                                                  -

                                                                                                  Technical Docs (1)

                                                                                                  User Manual EN

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:Unknown
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:Yes

                                                                                                  RoHS

                                                                                                  RoHS Phthalates Compliant:Yes

                                                                                                  RoHS

                                                                                                  SVHC:No SVHC (15-Jan-2018)
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
                                                                                                  An Avnet Company© 2026 Premier Farnell Limited. All Rights Reserved.