25 more incoming. You can reserve stock now
| Quantity | Price |
|---|---|
| 1+ | $17,110.470 |
Product Information
Product Overview
EK-VEK385-G is a AMD Versal™ AI Edge Series Gen 2 VEK385 evaluation kit. It is a powerful, flexible platform for rapid bring-up and evaluation of Versal AI Edge Series Gen 2 adaptive SoCs. Built around the 2VE3858 device, the kit exposes the full heterogeneous architecture, enhanced processing system offering up to 10X more scalar compute than first-generation Versal devices,1 next generation AI Engines, DSP Engines, and high-performance programmable logic, alongside a comprehensive set of integrated peripherals. With high-bandwidth LPDDR5X memory and rich vision, networking, and industrial interfaces, the kit enables fast prototyping of end-to-end embedded pipelines from sensor preprocessing to AI inference and real-time control. This kit comes with a breadth of connectivity options, software tools, and example designs to accelerate development of applications from sensor to AI to real-time control across multiple markets.
- Optimized to enable application development for Versal AI Edge Series Gen 2
- Up to 10X more scalar compute vs. previous-generation Versal adaptive SoCs1
- Integrated video codec unit supports H.264/H.265
- HDMI™ 2.1 video input and output
- PCIe® Endpoint and Root Port
- USB 3.2, DisplayPort™ high-speed connectivity
- 4x CAN-FD buses
- 20 GB (5x 4 GB, 32-bit), 160-bit LPDDR5X component memory
- FPGA mezzanine card (FMC+) connector with 68 user-defined signals and 8 GTYPs
- QSFP28 and SFP28 connectors for high-speed data communication
Contents
Versal™ AI Edge Series Gen 2 VEK385 evaluation board, Power supply, 2 Ethernet cable, HDMI 2.1 cable, USB type-C to type-A cable, QSFP28 passive loopback module, SFP28 passive loopback module, MicroSD card, PCIe bracket, Vivado design suite voucher.
Notes
VEK385 evaluation kit is also recommended for Versal Prime Series Gen 2 evaluations.
Technical Specifications
AMD
Versal AI Edge Gen 2
Cortex-A78AE, Cortex-R52
Brd XC2VE3858-2MSESSVA2112, Loopback Mod QSFP/SFP28, Supply, Cables, MicroSD Card, Bracket, Voucher
To Be Advised
-
ARM
XC2VE3858-2MSESSVA2112
-
Technical Docs (1)
Legislation and Environmental
RoHS
Product Compliance Certificate