Need more?
| Quantity | Price |
|---|---|
| 1+ | $141.300 |
| 5+ | $138.480 |
| 10+ | $135.650 |
| 25+ | $132.820 |
Product Information
Product Overview
MPFS-DISCO-KIT is a PolarFireS SOC discovery kit (MPFS-DISCO-KIT). This is a cost-optimized kit with general-purpose interfaces that enables to evaluate features of the MPFS095T-1 FCSG325E FPGA device. The Discovery Kit supports the following interfaces such as microSD™ card, DDR4, SGMII, USB-UART, mikroBUS, 40-pin Raspberry Pi 4 interface connector. The PolarFire SoC device is programmed using the onboard FlashPro5 programmer. FlashPro5 programmer is also used to debug the FPGA fabric using Identify or SmartDebug and to debug embedded applications using SoftConsole.
- 5V/3A power supply (USB Type-C) or 5V external supply (2 position terminal block1)
- 50MHz and 125MHz oscillator
- 7-Segment display connector
- General purpose I/O: debug- push buttons, dip switches and Light Emitting Diodes (LEDs)
Contents
PolarFire® SoC Discovery Kit Board with MPFS095T-1FCSG325E, USB 2.0 Cable C Male to C Male 3.28' (1.00m) Shielded and Quickstart card.
Technical Specifications
Microchip
PolarFire
-
PolarFire SoC Discovery Kit Brd MPFS095T-1FCSG325E, Quickstart Card, USB 2.0 Cable C Male To C Male
No SVHC (04-Feb-2026)
64bit
RISC-V
MPFS095T-1FCSG325E
-
Legislation and Environmental
RoHS
Product Compliance Certificate