Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Available
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoDM160228
Newark Part No.52Y6141
Technical Datasheet
Silicon ManufacturerMicrochip
No. of Bits8bit
Silicon Family NamePIC16F
Core ArchitecturePIC
Core Sub-ArchitecturePIC16
Silicon Core NumberPIC16F1719
Kit ContentsDev Board PIC16F1719, USB Cable
Product Range-
SVHCNo SVHC (15-Jan-2018)
Product Overview
The DM160228 is an Explorer 8 Development Kit full-featured development platform. It supports the largest number of 8-bit PIC microcontrollers ranging from 6 to 100 pins, making it the most versatile development board in our lineup. Featuring available Bluetooth expansion, MikroElektronika header support and new “Gold finger” expansion header for add-on boards, the new Explorer 8-bit makes use of its massive expansion capability to provide professional users with a comprehensive development experience.
Applications
Test & Measurement, Industrial
Technical Specifications
Silicon Manufacturer
Microchip
Silicon Family Name
PIC16F
Core Sub-Architecture
PIC16
Kit Contents
Dev Board PIC16F1719, USB Cable
SVHC
No SVHC (15-Jan-2018)
No. of Bits
8bit
Core Architecture
PIC
Silicon Core Number
PIC16F1719
Product Range
-
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate