Product Information
Product Overview
The DM164127-2 from Microchip is a low pin count USB development kit. The low pin count USB development kit provides an easy, low-cost way to evaluate the functionality of Microchip PIC16F1459 (or other PIC16F145x) 14 and 20 pin USB microcontrollers. The board also supports operation with the PIC18F14K50/PIC18F13K50 pin compatible 20 pin USB microcontrollers. When used with the free Microchip Libraries for Applications software, the platform provides all of the necessary hardware, software and code examples necessary to quickly bring your next USB design from concept to production.
- Hardware works with USB firmware/software/drivers/utilities in microchip libraries for applications
- Code examples
Applications
Embedded Design & Development
Technical Specifications
Microchip
PIC16F
PIC16
Dev Board PIC16F1459, USB Cable, DB9 Null Modem Mini Adapter, Debug & 10pin M-M Header, User Guide
No SVHC (04-Feb-2026)
8bit
PIC
PIC16F1459
-
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate