2. Embedded Computers, Education & Maker Boards
                                                                                                    3. DSPIC / PIC
                                                                                                    4. Embedded Development Kits - DSPIC / PIC
                                                                                                    Print Page

                                                                                                    TDGL008

                                                                                                    Microcontroller Development Board, Compatible with Digilent Line of PMod Peripheral Modules

                                                                                                    MICROCHIP
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    MICROCHIP TDGL008
                                                                                                    ManufacturerMICROCHIP
                                                                                                    Manufacturer Part NoTDGL008
                                                                                                    Newark Part No.76T2881
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    Available to Order
                                                                                                    Manufacturer Standard Lead Time: 11 week(s)

                                                                                                    Product Information

                                                                                                    MICROCHIP
                                                                                                    ManufacturerMICROCHIP
                                                                                                    Manufacturer Part NoTDGL008
                                                                                                    Newark Part No.76T2881
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    Silicon ManufacturerMicrochip
                                                                                                    No. of Bits32bit
                                                                                                    Silicon Family NamePIC32MX320Fxxxx
                                                                                                    Core ArchitectureMIPS
                                                                                                    Core Sub-ArchitecturePIC32
                                                                                                    Silicon Core NumberPIC32MX
                                                                                                    Kit ContentsBoard only
                                                                                                    Product Range-
                                                                                                    SVHCNo SVHC (04-Feb-2026)

                                                                                                    Product Overview

                                                                                                    TDGL008 is an Cerebot MX3cK microcontroller development board based on the PIC32MX320F128H MCU. It is compatible with Digilent line of Pmod peripheral modules, and is suitable for use with the MPLAB IDE and PICkit programmers. The Cerebot MX3cK is also compatible for use with the chipKIT MPIDE development environment. ChipKIT and MPIDE is a PIC32 based system compatible with many existing Arduino code examples, reference materials and other resources. The Cerebot MX3cK provides 42 I/O pins that support a number of peripheral functions, such as UART, SPI and I2C ports as well as five pulse width modulated outputs and five external interrupt inputs. Eleven of the I/O pins can be used as analog inputs in addition to their use as digital inputs and outputs. The Cerebot MX3cK can be powered via USB, or an external power supply that may be either an AC to DC power adapter, or batteries.

                                                                                                    • PIC32MX320F128H MCU
                                                                                                    • 128K Flash, 16K RAM
                                                                                                    • 80 MHz maximum operating frequency
                                                                                                    • 42 I/O pins
                                                                                                    • 12 analog inputs
                                                                                                    • ChipKIT bootloader installed
                                                                                                    • Connectors: 5 x 12 pin Pmod headers, I2C connector, USB port for programming

                                                                                                    Applications

                                                                                                    Communications & Networking, Embedded Design & Development

                                                                                                    Technical Specifications

                                                                                                    Silicon Manufacturer

                                                                                                    Microchip

                                                                                                    Silicon Family Name

                                                                                                    PIC32MX320Fxxxx

                                                                                                    Core Sub-Architecture

                                                                                                    PIC32

                                                                                                    Kit Contents

                                                                                                    Board only

                                                                                                    SVHC

                                                                                                    No SVHC (04-Feb-2026)

                                                                                                    No. of Bits

                                                                                                    32bit

                                                                                                    Core Architecture

                                                                                                    MIPS

                                                                                                    Silicon Core Number

                                                                                                    PIC32MX

                                                                                                    Product Range

                                                                                                    -

                                                                                                    Technical Docs (3)

                                                                                                    element14 Technical Page EN

                                                                                                    element14 Technical Page EN

                                                                                                    Technical Data Sheet EN

                                                                                                    Associated Products

                                                                                                    8 Products Found

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:3A991
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:Not applicable
                                                                                                    RoHS Phthalates Compliant:Not applicable
                                                                                                    SVHC:No SVHC (04-Feb-2026)
                                                                                                    Download Product Compliance Certificate

                                                                                                    Product Compliance Certificate

                                                                                                    Customer Service
                                                                                                    I Need Help
                                                                                                    Sales 1 800 463 9275
                                                                                                    Technical 1 877 736 4835
                                                                                                    Live Agent
                                                                                                    Submit Feedback
                                                                                                    Help
                                                                                                    Quick Links
                                                                                                    Track my order
                                                                                                    FAQs
                                                                                                    Delivery Information
                                                                                                    Return a Product