Product Information
Product Overview
The DM330013-2 is a Microstick-II development board. It includes a complete development hardware platform for Microchip's 16bit and 32bit microcontrollers and Digital signal controllers. This will be perfect solution to those looking for a low-cost, easy to use development platform. The USB-powered kit includes an on-board debugger/programmer, a DUT socket for easy device swapping, A user LED and reset button. It is designed for insertion into a standard prototyping board for easy connection to additional circuitry. The kit is extremely portable as well and is still about the size of a stick of gum.
- Integrated USB programmer/debugger, No external debugger required
- USB Powered, Ease of use, No external power required
- MPLAB support
- DUT socket which is flexible, Easy device replacement
- Enables plug-in to breadboard
- Easy access to all device signals for probing
- Small size than a stick of gum at 20 x76mm and easy portable
- On-board User LED and reset switch
- Low cost development hardware platform
- Free demo code
Applications
Industrial, Consumer Electronics, Communications & Networking, Multimedia, Motor Drive & Control, Medical, Automotive, Lighting
Contents
Microstick-II board, USB cable, Two 1x14 header pins for proto board use, One PIC24FJ64GB002, One PIC24HJ64GP502, One dsPIC33FJ64MC802, One PIC32MX250F128, Info Sheet with installation instructions and board schematic.
Technical Specifications
Microchip
PIC24FJ, PIC24H, PIC32, dsPIC33
PIC24, dsPIC33, PIC32
Microstick II Board, 2 - 1 x 14 Header Pins For Proto Board Use, PIC24H & F, dsPIC33, PIC32MX
No SVHC (25-Jun-2025)
16 / 32bit
PIC, dsPIC
PIC24FJ64GB002
-
Associated Products
4 Products Found
Legislation and Environmental
Product Compliance Certificate