2. Embedded Computers, Education & Maker Boards
                                                                                                    3. DSPIC / PIC
                                                                                                    4. Embedded Development Kits - DSPIC / PIC
                                                                                                    Print Page

                                                                                                    EV01G21A

                                                                                                    Evaluation Board, PIC18F56Q71, 8bit, PIC18

                                                                                                    MICROCHIP
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    MICROCHIP EV01G21A
                                                                                                    ManufacturerMICROCHIP
                                                                                                    Manufacturer Part NoEV01G21A
                                                                                                    Newark Part No.82AK1580
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    16 In Stock

                                                                                                    Need more?

                                                                                                    Delivery in 2-4 Business Days(UK stock)
                                                                                                    Order before 8pm EST standard shipping
                                                                                                    info icon

                                                                                                    Price shown includes applicable duties and tariffs
                                                                                                    QuantityPrice
                                                                                                    1+$12.830
                                                                                                    Price for:Each
                                                                                                    Minimum: 1
                                                                                                    Multiple: 1
                                                                                                    $12.83
                                                                                                    Line Note
                                                                                                    Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                    Product Information

                                                                                                    MICROCHIP
                                                                                                    ManufacturerMICROCHIP
                                                                                                    Manufacturer Part NoEV01G21A
                                                                                                    Newark Part No.82AK1580
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    Silicon ManufacturerMicrochip
                                                                                                    No. of Bits8bit
                                                                                                    Silicon Family NamePIC18F Q71
                                                                                                    Core ArchitecturePIC
                                                                                                    Core Sub-ArchitecturePIC18
                                                                                                    Silicon Core NumberPIC18F56Q71
                                                                                                    Kit ContentsEvaluation Board PIC18F56Q71
                                                                                                    Product Range-
                                                                                                    SVHCNo SVHC (04-Feb-2026)

                                                                                                    Product Overview

                                                                                                    EV01G21A is a PIC18F56Q71 Curiosity NANO evaluation kit. With full programming and debugging capabilities, the PIC18F56Q71 Curiosity Nano Evaluation Kit offers complete support for your next design. With the award-winning MPLAB X integrated development platform and MPLAB Code Configurator (MCC), the kit provides access to the Intelligent analogue and Core Independent Peripherals on the PIC18F56Q71.

                                                                                                    • PIC18F56Q71 MCU ( ( 1 yellow LED, 1 mechanical user switch, 32.768kHz crystal)
                                                                                                    • On-board debugger (one green power and status LED), board identification in MPLAB® X IDE
                                                                                                    • Programming and debugging, Virtual serial port (CDC) and two debug GPIO channels (DGI GPIO)
                                                                                                    • USB powered or externally powered
                                                                                                    • Adjustable target voltage, MIC5353 LDO regulator controlled by the on-board debugger
                                                                                                    • 1.8-5.1V output voltage (limited by USB input voltage)
                                                                                                    • 500mA maximum output current (limited by ambient temperature and output voltage)

                                                                                                    Contents

                                                                                                    PIC18F56Q71 curiosity nano evaluation board, Two 100mil, 1x28 pin header strips.

                                                                                                    Technical Specifications

                                                                                                    Silicon Manufacturer

                                                                                                    Microchip

                                                                                                    Silicon Family Name

                                                                                                    PIC18F Q71

                                                                                                    Core Sub-Architecture

                                                                                                    PIC18

                                                                                                    Kit Contents

                                                                                                    Evaluation Board PIC18F56Q71

                                                                                                    SVHC

                                                                                                    No SVHC (04-Feb-2026)

                                                                                                    No. of Bits

                                                                                                    8bit

                                                                                                    Core Architecture

                                                                                                    PIC

                                                                                                    Silicon Core Number

                                                                                                    PIC18F56Q71

                                                                                                    Product Range

                                                                                                    -

                                                                                                    Technical Docs (1)

                                                                                                    Technical Data Sheet EN

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:Unknown
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:Yes

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:To be advised
                                                                                                    SVHC:No SVHC (04-Feb-2026)
                                                                                                    Download Product Compliance Certificate

                                                                                                    Product Compliance Certificate

                                                                                                    Customer Service
                                                                                                    I Need Help
                                                                                                    Sales 1 800 463 9275
                                                                                                    Technical 1 877 736 4835
                                                                                                    Live Agent
                                                                                                    Submit Feedback
                                                                                                    Help
                                                                                                    Quick Links
                                                                                                    Track my order
                                                                                                    FAQs
                                                                                                    Delivery Information
                                                                                                    Return a Product