2. Embedded Computers, Education & Maker Boards
                                                                                                  3. DSPIC / PIC
                                                                                                  4. Embedded Development Kits - DSPIC / PIC
                                                                                                  Print Page

                                                                                                  DV164101

                                                                                                  PICKIT 1, PIC12F675, MPLAB IDE, FLASH STARTER KIT

                                                                                                  MICROCHIP
                                                                                                  MICROCHIP DV164101
                                                                                                  MICROCHIP DV164101
                                                                                                  MICROCHIP DV164101
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  ManufacturerMICROCHIP
                                                                                                  Manufacturer Part NoDV164101
                                                                                                  Newark Part No.29H5738
                                                                                                  Your Part Number
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  See all Technical Docs
                                                                                                  Available to Order
                                                                                                  Manufacturer Standard Lead Time: 13 week(s)

                                                                                                  Product Information

                                                                                                  MICROCHIP
                                                                                                  ManufacturerMICROCHIP
                                                                                                  Manufacturer Part NoDV164101
                                                                                                  Newark Part No.29H5738
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  Silicon ManufacturerMicrochip
                                                                                                  No. of Bits8bit
                                                                                                  Silicon Family NamePIC12F6xx, PIC16F6xx
                                                                                                  Core ArchitecturePIC
                                                                                                  Core Sub-ArchitecturePIC12, PIC16
                                                                                                  Silicon Core NumberPIC12F6xx
                                                                                                  Kit ContentsBaseline Flash MCU Programmer, MPLAB IDE CD-ROM
                                                                                                  Product Range-
                                                                                                  SVHCNo SVHC (25-Jun-2025)

                                                                                                  Product Overview

                                                                                                  The DV164101 is a low cost development PICkit 1 flash starter Kit with an easy to use interface for programming Microchip's 8 pin/14 pin flash family of microcontrollers. This PICkit 1 flash starter kit is designed to help you get up to speed quickly using PIC microcontrollers. The PICkit 1 flash starter kit provides everything needed to program evaluate and develop applications using Microchip's powerful 8 pin/14 pin flash family of microcontrollers. Instructions are provided in a series of seven tutorials that cover I/O, Interrupts, A/D converters, comparators, data tables and timers. The PICkit 1 flash starter kit comes preprogrammed with a demo program. Connect the PICkit 1 flash Starter Kit to the PC's USB port using the USB cable. The demo program will blink the eight red lights in succession. Press the push button switch, labeled SW1, on the board and the sequence of the lights will change. Rotate the variable resistor RP1, and the light sequence will blink at a different rate.

                                                                                                  • Small 3² x 4.5² circuit board with snap off prototyping board
                                                                                                  • Easy to use windows programming interface for programming Microchip's 8/14 pin flash family of MCU's
                                                                                                  • MPLAB IDE software for a complete code development environment
                                                                                                  • Microchip's tips 'n tricks booklet provides efficient, low cost design techniques using FLASH MCU's
                                                                                                  • 7 sequential tutorials in both assembly and HI-TECH C demonstrate how to use flash family of MCU's

                                                                                                  Applications

                                                                                                  Embedded Design & Development

                                                                                                  Contents

                                                                                                  PICkit 1 Circuit Board with 8 pin PIC12F675, PICkit 1 FLASH Starter Kit CD ROM, MPLAB IDE CD ROM, USB Interface Cable, Software and Hardware "Tips 'n Tricks" for 8 pin FLASH PIC Microcontrollers Booklet.

                                                                                                  Technical Specifications

                                                                                                  Silicon Manufacturer

                                                                                                  Microchip

                                                                                                  Silicon Family Name

                                                                                                  PIC12F6xx, PIC16F6xx

                                                                                                  Core Sub-Architecture

                                                                                                  PIC12, PIC16

                                                                                                  Kit Contents

                                                                                                  Baseline Flash MCU Programmer, MPLAB IDE CD-ROM

                                                                                                  SVHC

                                                                                                  No SVHC (25-Jun-2025)

                                                                                                  No. of Bits

                                                                                                  8bit

                                                                                                  Core Architecture

                                                                                                  PIC

                                                                                                  Silicon Core Number

                                                                                                  PIC12F6xx

                                                                                                  Product Range

                                                                                                  -

                                                                                                  Technical Docs (3)

                                                                                                  element14 Technical Page EN

                                                                                                  element14 Technical Page EN

                                                                                                  Technical Data Sheet EN

                                                                                                  Associated Products

                                                                                                  7 Products Found

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:3A991
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:Not applicable
                                                                                                  RoHS Phthalates Compliant:Not applicable
                                                                                                  SVHC:No SVHC (25-Jun-2025)
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
                                                                                                  An Avnet Company© 2026 Premier Farnell Limited. All Rights Reserved.