2. Embedded Computers, Education & Maker Boards
                                                                                                  3. DSPIC / PIC
                                                                                                  4. Embedded Development Kits - DSPIC / PIC
                                                                                                  Print Page

                                                                                                  EV74H48A

                                                                                                  Development Board, Curiosity Platform, dsPIC33A, PIC32A, 32bit, dsPIC33, PIC32

                                                                                                  MICROCHIP
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  MICROCHIP EV74H48A
                                                                                                  ManufacturerMICROCHIP
                                                                                                  Manufacturer Part NoEV74H48A
                                                                                                  Newark Part No.26AM8535
                                                                                                  Your Part Number
                                                                                                  See all Technical Docs
                                                                                                  4 In Stock

                                                                                                  Need more?

                                                                                                  Delivery in 2-4 Business Days(UK stock)
                                                                                                  Order before 9pm EST standard shipping
                                                                                                  info icon

                                                                                                  Price shown includes applicable duties and tariffs
                                                                                                  QuantityPrice
                                                                                                  1+$72.990
                                                                                                  Price for:Each
                                                                                                  Minimum: 1
                                                                                                  Multiple: 1
                                                                                                  $72.99
                                                                                                  Line Note
                                                                                                  Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                  Product Information

                                                                                                  MICROCHIP
                                                                                                  ManufacturerMICROCHIP
                                                                                                  Manufacturer Part NoEV74H48A
                                                                                                  Newark Part No.26AM8535
                                                                                                  Silicon ManufacturerMicrochip
                                                                                                  No. of Bits32bit
                                                                                                  Silicon Family NamedsPIC33A, PIC32A
                                                                                                  Core ArchitecturedsPIC, PIC
                                                                                                  Core Sub-ArchitecturedsPIC33, PIC32
                                                                                                  Silicon Core NumberdsPIC33A, PIC32A
                                                                                                  Kit ContentsCuriosity Platform Development Board dsPIC33A, PIC32A
                                                                                                  Product Range-
                                                                                                  SVHCTo Be Advised

                                                                                                  Product Overview

                                                                                                  EV74H48A is a curiosity platform development board. This is a full-featured development and demonstration platform enabling customers to explore the capabilities of the dsPIC33A DSC family and also the PIC32A MCU family. The board operation requires the insertion of a 120-pin general purpose (DIM) containing a dsPIC33A DSC device or the PIC32A MCU device (purchased separately). The board supports custom feature expansion by providing mikroBUS™ and XPLAINED PRO interfaces, allowing companion development boards such as QT Touch extension boards, BIST XPRO extension kits, various sensors and interfaces via Click Boards™ to be added. A QSPI connection to a 2Mbit SQI Flash EEPROM supports external non-volatile data storage. The board user interface includes one RGB LED, a 10K ohm potentiometer, three push buttons, eight LED’s and three capacitive touch pads. Each of these elements can be programmed for any purpose to create the desired interaction between the user and the board's behavior.

                                                                                                  • dsPIC33A or PIC32A general purpose DIM connector
                                                                                                  • Integrated PICkit™ on-board 4 (PKOB4) programmer/debugger
                                                                                                  • 2x mikroBUS™ interfaces for H/W expansion, compatible with a wide range of existing Click boards™
                                                                                                  • 2 Xplained Pro extension headers, CAN/CAN-FD driver circuit, RMII interface (50 mil)
                                                                                                  • 1x red/green/blue (RGB) LED
                                                                                                  • 8x general purpose green indication LEDs
                                                                                                  • 3x general purpose push buttons
                                                                                                  • 3 on-board capacitive touch pads
                                                                                                  • MCLR reset push button
                                                                                                  • 2-channel USB hub supporting PKOB4 programming and UART/COM channel simultaneously

                                                                                                  Technical Specifications

                                                                                                  Silicon Manufacturer

                                                                                                  Microchip

                                                                                                  Silicon Family Name

                                                                                                  dsPIC33A, PIC32A

                                                                                                  Core Sub-Architecture

                                                                                                  dsPIC33, PIC32

                                                                                                  Kit Contents

                                                                                                  Curiosity Platform Development Board dsPIC33A, PIC32A

                                                                                                  SVHC

                                                                                                  To Be Advised

                                                                                                  No. of Bits

                                                                                                  32bit

                                                                                                  Core Architecture

                                                                                                  dsPIC, PIC

                                                                                                  Silicon Core Number

                                                                                                  dsPIC33A, PIC32A

                                                                                                  Product Range

                                                                                                  -

                                                                                                  Technical Docs (1)

                                                                                                  User Manual EN

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:Unknown
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:To be advised
                                                                                                  RoHS Phthalates Compliant:To be advised
                                                                                                  SVHC:To Be Advised
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
                                                                                                  An Avnet Company© 2025 Premier Farnell Limited. All Rights Reserved.