ALPHAWIRE
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
                                                                                                    2. Embedded Computers, Education & Maker Boards
                                                                                                    3. DSPIC / PIC
                                                                                                    4. Embedded Development Kits - DSPIC / PIC
                                                                                                    Print Page

                                                                                                    DM300019

                                                                                                    Development Board, Selectable Voltage Regulator Outputs

                                                                                                    MICROCHIP
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    MICROCHIP DM300019
                                                                                                    ManufacturerMICROCHIP
                                                                                                    Manufacturer Part NoDM300019
                                                                                                    Newark Part No.16M2421
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    Available to Order
                                                                                                    Manufacturer Standard Lead Time: 52 week(s)

                                                                                                    Product Information

                                                                                                    MICROCHIP
                                                                                                    ManufacturerMICROCHIP
                                                                                                    Manufacturer Part NoDM300019
                                                                                                    Newark Part No.16M2421
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    Silicon ManufacturerMicrochip
                                                                                                    No. of Bits16bit
                                                                                                    Silicon Family NamedsPIC30F and dsPIC33F
                                                                                                    Core ArchitecturedsPIC
                                                                                                    Core Sub-ArchitecturedsPIC30, dsPIC33
                                                                                                    Silicon Core NumberdsPIC30F6014A
                                                                                                    Kit ContentsDevelopment Board and Docs on CD
                                                                                                    Product Range-
                                                                                                    SVHCNo SVHC (04-Feb-2026)

                                                                                                    Product Overview

                                                                                                    DM300019 Starter Development Board is an evaluation tool for dsPIC high performance DSCs and PIC24 MCUs. This development board offers a very economical way to evaluate both the dsPIC30F and dsPIC33F general purpose and motor control family of devices. This board is an ideal prototyping tool to help you quickly develop and validate key design requirements. This board comes with a dsPIC30F6014A Plug-In Module and a dsPIC33FJ256GP710 Plug-In Module. The dsPIC30F6014A PIM is designed to demonstrate the capabilities of the dsPIC30F6014A family of devices using an 80 pin PIM interface. The dsPIC30F6014A is a high performance 16bit Digital Signal Controller in an 80 pin TQFP package. The dsPIC33FJ256GP710 PIM is designed to demonstrate the capabilities of the dsPIC33FJ256GP710 family of general purpose devices using 80 pin PIM interface boards. The dsPIC33FJ256GP710 is a high performance 16bit Digital Signal Controller in a 100 pin TQFP package.

                                                                                                    • Power input from 9V supply
                                                                                                    • Selectable voltage regulator outputs of 5V and 3.3V
                                                                                                    • LEDs, switches, potentiometer, UART interface
                                                                                                    • A/D input filter circuit for speech band signal input
                                                                                                    • On board DAC and filter for speech band signal output
                                                                                                    • Circuit prototyping area
                                                                                                    • Assembly language demonstration program and tutorial

                                                                                                    Applications

                                                                                                    Communications & Networking, Audio, Automotive

                                                                                                    Contents

                                                                                                    80 pin Starter Development Board(dsPICDEM), 80 pin dsPIC30F6014A plug-in module (MA300014) and an 80 pin dsPIC33FJ256GP710 (MA330012), CD

                                                                                                    Notes

                                                                                                    Can accommodate 80 pin dsPIC30F6010 plug-in module (MA300013) sold separately

                                                                                                    Technical Specifications

                                                                                                    Silicon Manufacturer

                                                                                                    Microchip

                                                                                                    Silicon Family Name

                                                                                                    dsPIC30F and dsPIC33F

                                                                                                    Core Sub-Architecture

                                                                                                    dsPIC30, dsPIC33

                                                                                                    Kit Contents

                                                                                                    Development Board and Docs on CD

                                                                                                    SVHC

                                                                                                    No SVHC (04-Feb-2026)

                                                                                                    No. of Bits

                                                                                                    16bit

                                                                                                    Core Architecture

                                                                                                    dsPIC

                                                                                                    Silicon Core Number

                                                                                                    dsPIC30F6014A

                                                                                                    Product Range

                                                                                                    -

                                                                                                    Technical Docs (3)

                                                                                                    element14 Technical Page EN

                                                                                                    Technical Data Sheet EN

                                                                                                    element14 Technical Page EN

                                                                                                    Associated Products

                                                                                                    6 Products Found

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:EAR99
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:Yes

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:To be advised
                                                                                                    SVHC:No SVHC (04-Feb-2026)
                                                                                                    Download Product Compliance Certificate

                                                                                                    Product Compliance Certificate

                                                                                                    Customer Service
                                                                                                    I Need Help
                                                                                                    Sales 1 800 463 9275
                                                                                                    Technical 1 877 736 4835
                                                                                                    Live Agent
                                                                                                    Submit Feedback
                                                                                                    Help
                                                                                                    Quick Links
                                                                                                    Track my order
                                                                                                    FAQs
                                                                                                    Delivery Information
                                                                                                    Return a Product