Need more?
| Quantity | Price |
|---|---|
| 1+ | $391.270 |
Product Information
Product Overview
DM320008 is a PIC32MZ EMBEDDED graphics with external DRAM (DA) starter kit (For non-Crypto development). It provides a low-cost method for the development and testing of graphics applications with PIC32MZ DA family devices. Ethernet PHY daughter boards compatible with PIC32MZ DA Starter Kit are LAN8720A PHY daughter board (AC320004-3) and LAN9303 PHY switch daughter board (AC320004-4). This starter kit can also be used with Multimedia Expansion Board II (DM320005-5).
- PIC32MZ DA 288 pin BGA
- 128MB DDR2-SDRAM
- Micro SD connector
- SQI flash, USB
- 2x20 header (Raspberry-Pi compatible), Crypto & Non-Crypto options
Contents
PIC32MZ DA starter kit board, LAN8740 PHY daughter board, Ethernet patch cord, One standard-A to micro USB cable.
Technical Specifications
Microchip
PIC32MZ
PIC32
DA Starter Kit Board PIC32MZ, PHY Daughter Board LAN8740, Enet Patch Cord, Std-A to Micro USB Cable
No SVHC (04-Feb-2026)
32bit
PIC
PIC32MZ2064DAA288
-
Technical Docs (1)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate