Need more?
| Quantity | Price |
|---|---|
| 1+ | $184.380 |
Product Information
Product Overview
DM320007 is a PIC32MZ Embedded connectivity with Floating Point Unit (EF) family starter kit (DM320007 for non-Crypto development). It provides a low-cost method for the development and testing of USB and Ethernet-based applications with PIC32MZ EF family devices. Starter kit come preloaded with demonstration software that can be used to explore the new features of the PIC32MZ EF family of devices. It is also expandable through a modular expansion interface, which allows the user to extend its functionality. The starter kit also supplies on-board circuitry for full debug and programming capabilities.
- PIC32MZ2048EFH144-I/PH (without Crypto Engine) or PIC32MZ2048EFM144-I/PH (with Crypto Engine) MCU
- Green power indicator LED, green debug indicator LED, three user-defined indicator LEDs
- On-board crystal or oscillator for precision microcontroller clocking (24MHz)
- USB connectivity for on-board debugger communications
- Three push button switches for user-defined inputs
- USB Type A receptacle connectivity for PIC32 host-based applications
- USB-to-UART/I2C communication
- Daughter board connectors for flexible Ethernet PHY options
- External 4MB SQI memory for expanded memory applications
- Three USB-to-USART/I2C communication indicator LEDs
Contents
One development board, One LAN8740A Ethernet PHY daughter board, Two USB mini-B to full-sized A cables (one cable for debug purposes and to power the development board and one cable for USB-to-UART communication), One USB micro-B to full-sized A cable (to communicate with the PIC32 USB port), One RJ-45 CAT5 Ethernet cable (to communicate with the PIC32 Ethernet port).
Technical Specifications
Microchip
PIC32MZ
MIPS32
Dev Board PIC32MZ2048EFH144, LAN8740A Daughter Board, USB mini-B & micro-B Cables, Ethernet Cable
No SVHC (04-Feb-2026)
32bit
PIC
PIC32MZ2048EFH144
-
Technical Docs (3)
Associated Products
1 Product Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate