CHIPKIT PI
DEVELOPMENT BOARD, 32BIT, RASPBERRY PI

Need more?
| Quantity | Price |
|---|---|
| 1+ | $18.090 |
Product Information
Product Overview
CHIPKIT PI is a DEV board. chipKIT™ Pi (Designed for Raspberry Pi) is the latest Arduino® compatible chipKIT platform. It features a 32-bit PIC32 microcontroller in a prototyping-friendly, low pin count SPDIP package. The PIC32’s performance, memory and integrated peripherals allow users to create applications including touch sensing, audio processing and advanced control. The board is supported by the free chipKIT Multi-Platform IDE (MPIDE) that can be hosted on the Raspberry Pi. It rates, compiles and programs Arduino sketch-based chipKIT applications within the Raspberry Pi operating system.
- Designed exclusively for the Raspberry Pi and Arduino ecosystems
- Includes a PIC32MX250F128B MCU [in socket] with 128K flash, 32K RAM
- USB, ICSP and JTAG connectors for maximum compatibility
- Develop 3.3V Arduino compatible applications for the Raspberry Pi
Warnings
Do not connect or disconnect chipKIT Pi from the Raspberry Pi or accessories while connected to a power supply.
Notes
Compatible with Raspberry Pi Model A/B/B+.
Technical Specifications
Microchip
PIC32MX250Fxxxx
PIC32
Development Board PIC32MX250F128B
To Be Advised
32bit
PIC
PIC32MX250F128B
-
Associated Products
1 Product Found
Legislation and Environmental
RoHS
Product Compliance Certificate