Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMICROCHIP
Manufacturer Part NoEV06M52ACopy
Manufacturer Standard Lead Time13 weeks
Newark Part No.26AM1027
Your Part Number
Available to Order
| Quantity | Price |
|---|---|
| 1+ | $13.200 |
Price for:Each
Minimum: 1
Multiple: 1
$13.20
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoEV06M52ACopy
Manufacturer Standard Lead Time13 weeks
Newark Part No.26AM1027
Technical Datasheet
Silicon ManufacturerMicrochip
No. of Bits8bit
Silicon Family NamePIC16
Core ArchitecturePIC
Core Sub-ArchitecturePIC16
Silicon Core NumberPIC16F13145
Product Range-
SVHCTo Be Advised
Product Overview
EV06M52A is a Curiosity Nano evaluation kit, a hardware platform to evaluate the PIC16F13145 microcontroller. Supported by the Microchip MPLAB X integrated development platform, the kit provides access to the features of the PIC16F13145 and explains how to integrate the device into a custom design. The Curiosity Nano series of evaluation kit includes an on-board debugger, and no external tools are necessary to program and debug the PIC16F13145.
- On board : USB Type-C® connector
- One mechanical user switch
- One green power and status LED
- Footprint for 32.768kHz crystal
- On-board debugger support in Microchip MPLAB® X IDE: board identification, virtual serial port(CDC)
- Programming and debugging, one debug GPIO channel (DGI GPIO)
- USB powered
- Adjustable target voltage: MIC5353 LDO regulator controlled by the on-board debugger
- 1.8 to 5.1V output voltage (limited by USB input voltage)
- 500mA maximum output current (limited by ambient temperature and output voltage)
Technical Specifications
Silicon Manufacturer
Microchip
Silicon Family Name
PIC16
Core Sub-Architecture
PIC16
Kit Contents
Curiosity Nano Evaluation Board PIC16F13145, 2x 100mil, 1x15 Pin Header Strips
SVHC
To Be Advised
No. of Bits
8bit
Core Architecture
PIC
Silicon Core Number
PIC16F13145
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:3A991A2
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate