Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMICROCHIP
Manufacturer Part NoDM320107Copy
Manufacturer Standard Lead Time13 weeks
Newark Part No.30AC9523
Your Part Number
17 In Stock
1 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $24.980 |
Price for:Each
Minimum: 1
Multiple: 1
$24.98
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoDM320107Copy
Manufacturer Standard Lead Time13 weeks
Newark Part No.30AC9523
Technical Datasheet
Silicon ManufacturerMicrochip
No. of Bits32bit
Silicon Family NamePIC32MM
Core ArchitecturePIC
Core Sub-ArchitecturePIC32
Silicon Core NumberPIC32MM0256GPM064
Kit ContentsPIC32MM USB Curiosity Development Board
Product Range-
SVHCNo SVHC (04-Feb-2026)
Product Overview
DM320107 is a PIC32MM USB curiosity development board features the new eXtreme Low Power (XLP), PIC32MM “GPM” family (PIC32MM0256GPM064) of low cost microcontrollers. This board is a simple and easy to use platform that facilitates quick PIC32MM GPM evaluation, experimentation and application prototyping. The board also includes an integrated programmer/debugger and offers seamless integration with Microchip’s MPLAB® Code Configurator, MPLAB® Xpress Cloud-based IDE and MPLAB® X IDE for easy set-up and development.
- Features the eXtreme low power PIC32MM0256GPM064 general purpose, 32bit microcontroller
- Low voltage sleep mode with RAM retention <lt/> 650nA
- Integrated crystal-less USB capability for increased connectivity
- 4-channel hardware DMA and a CRC engine designed to offload the CPU and increase efficiency
- Integrated PICkit™ on-board (PKOB) circuit that enables programming/debugging capability
- Functionality expansion support with 2 X MikroElektronika mikroBUS™ interfaces for click boards™
- Two X32 headers for audio I/O applications
- MCLR reset button + three general purpose push buttons
- RGB LED + two general purpose indicator LEDs, analog potentiometer
- Female headers for access to MCU I/O pins, small prototyping area for user to add custom component
Technical Specifications
Silicon Manufacturer
Microchip
Silicon Family Name
PIC32MM
Core Sub-Architecture
PIC32
Kit Contents
PIC32MM USB Curiosity Development Board
SVHC
No SVHC (04-Feb-2026)
No. of Bits
32bit
Core Architecture
PIC
Silicon Core Number
PIC32MM0256GPM064
Product Range
-
Technical Docs (1)
Associated Products
8 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate