26 more incoming. You can reserve stock now
| Quantity | Price |
|---|---|
| 1+ | $108.200 |
Product Information
Product Overview
EV81X90A is a PIC32CM JH01 Curiosity Pro evaluation kit that is ideal for evaluating and prototyping with the 5V PIC32CM JH01 ARM® Cortex®-M0+ based MUCs. This board is supported by MPLAB Integrated tools development environment and MPLAB Harmony. This kit includes on-board EDBG to program or debug target MCU. This enables an easy start to a project and provides application examples that can be used in design of a custom application. It provides easy access to features of MCU and are integrated with Arduino Uno, mikroBUS™ and extension headers to interface with Xplained Pro extension board for a rapid prototyping and expanded functionality. It features Two CAN transceivers with jumpers for connection to external device or loopback between two CAN interfaces, LIN transceiver (Wake-up button, host node pull-up jumper, alternate LIN power jumper), DAC output connector, analogue voltage reference connector with filtered power supply (ADC/DAC VREF), 5-pin position decoder (PDEC) connector.
- 100-pin TQFP PIC32CM5164 JH01 MCU, micro-USB interface, 1 yellow status LED, 1 green board power LED
- Auto-ID for daughter board identification in MPLAB X IDE
- Symbolic debug of complex data types including scope information
- Programming and debugging of on-board PIC32CM JH01 through SWD
- SPI, I2C, four GPIOs data gateway interface and Virtual COM port (CDC)
- Control of on-board power switch to protect connected extensions against high voltage
- Two mechanical buttons (user and reset button), one driven shield touch button, one yellow user LED
- 3.3V, 5.0V selectable target voltages, 32.768kHz crystal mounted, 32MHz crystal mounted
- Voltage level shifters between target section and EDBG section
- Trust Anchor (TA100) Secure Element, supported with application examples in MPLAB Harmony v3
Technical Specifications
Microchip
PIC32
Cortex-M0+
Curiosity Pro Evaluation Board PIC32CM JH01
To Be Advised
32bit
ARM
PIC32CM JH01
-
Technical Docs (1)
Legislation and Environmental
Product Compliance Certificate