Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMICROCHIP
Manufacturer Part NoEV15D86ACopy
Manufacturer Standard Lead Time13 weeks
Newark Part No.54AK6156
Your Part Number
5 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $79.180 |
Price for:Each
Minimum: 1
Multiple: 1
$79.18
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoEV15D86ACopy
Manufacturer Standard Lead Time13 weeks
Newark Part No.54AK6156
Technical Datasheet
Silicon ManufacturerMicrochip
No. of Bits32bit
Silicon Family NamePIC32MK
Core ArchitecturePIC
Core Sub-ArchitecturePIC32
Silicon Core NumberPIC32MK0128MCA048
Kit ContentsCuriosity Pro Dev Board PIC32MK0128MCA048
Product Range-
SVHCNo SVHC (04-Feb-2026)
Product Overview
EV15D86A is a PIC32MK MCA Curiosity Pro development board. This development board, which can be used to evaluate our 32bit PIC32MK MCA devices, comes with an integrated PICkit™ On-Board 4 (PKoB4) programmer/debugger. You can use Arduino® Uno R3 or Xplained Pro compatible expansion boards to expand the board’s functionality so you can easily develop Bluetooth® audio, Internet of Things (IoT), robotics and other applications and proof-of-concept designs.
- PIC32MK0128MCA MCU, 120MHz, 128K flash and 32K RAM
- Xplained pro extension-compatible interface
- User buttons
- User LEDs
- Arduino Uno R3 compatible interface
- Motor control interface
- MikroBus™ socket
- On-board temperature sensor
Contents
1 x PIC32MK MCA Curiosity Pro development board, EV15D86A.
Technical Specifications
Silicon Manufacturer
Microchip
Silicon Family Name
PIC32MK
Core Sub-Architecture
PIC32
Kit Contents
Curiosity Pro Dev Board PIC32MK0128MCA048
SVHC
No SVHC (04-Feb-2026)
No. of Bits
32bit
Core Architecture
PIC
Silicon Core Number
PIC32MK0128MCA048
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate