Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMICROCHIP
Manufacturer Part NoEV80D90ACopy
Manufacturer Standard Lead Time13 weeks
Newark Part No.48AM1293
Your Part Number
9 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $12.540 |
Price for:Each
Minimum: 1
Multiple: 1
$12.54
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoEV80D90ACopy
Manufacturer Standard Lead Time13 weeks
Newark Part No.48AM1293
Technical Datasheet
Silicon ManufacturerMicrochip
No. of Bits32bit
Silicon Family NamePIC32CM32
Core ArchitecturePIC
Core Sub-ArchitecturePIC32
Silicon Core NumberPIC32CM3204GV00064
Product Range-
SVHCNo SVHC (15-Jan-2018)
Product Overview
EV80D90A is a PIC32CM GV-Value Line Curiosity Nano + Touch evaluation Kit. This is a hardware platform which uses PIC32CM3204GV00064 microcontroller (MCU). The evaluation kit provides easy access to the microcontroller’s features and may be used to develop custom applications. The kit comes pre-programmed with a stand-alone demonstration application and is powered through its USB-C connection. The evaluation kit may be used as a stand-alone discovery element and may be combined with expansion elements for quick prototyping.
- PIC32CM3204GV00064 microcontroller: user application yellow LED, user application switch
- User application touch button
- USB-C for debugger: can be used for powering the board, must be used to program or debug the board
- On-board Nano debugger (nEDBG): board identification in MPLAB® X IDE
- One green power/status LED, programming and debugging, one logic analyzer DGI GPIO
- Communications Device Class (CDC) virtual COM port
- Adjustable target voltage: MIC5353 LDO regulator controlled by the on-board debugger
- 1.7V to 3.6V output voltage
- 500mA maximum output current (limited by ambient temperature and output voltage)
Technical Specifications
Silicon Manufacturer
Microchip
Silicon Family Name
PIC32CM32
Core Sub-Architecture
PIC32
Kit Contents
Curiosity Nano Touch Evaluation Board PIC32CM3204GV00064
SVHC
No SVHC (15-Jan-2018)
No. of Bits
32bit
Core Architecture
PIC
Silicon Core Number
PIC32CM3204GV00064
Product Range
-
Technical Docs (1)
Alternatives for EV80D90A
1 Product Found
Legislation and Environmental
US ECCN:3A992.a
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate