Need more?
| Quantity | Price |
|---|---|
| 1+ | $66.620 |
Product Information
Product Overview
EV97U97A is a dsPIC33C Touch-CAN-LIN curiosity development board that can be used for evaluating dsPIC33C Digital Signal Controller (DSC) features and prototyping applications. The onboard touch buttons and slider, and QT Touch extension boards interfaced via the XPLAINED PRO connector simplify the evaluation of different capacitive touch use cases. The onboard transceivers and level shifters enable the prototyping of applications requiring CAN/CAN-FD, LIN, and SENT communication. Designed to take full advantage of Microchip’s MPLAB® X IDE, the board includes an integrated programmer/debugger and requires no additional hardware, making it a perfect starting point to explore the touch functionalities using the dsPIC33C DSC family.
- Featuring ISO 26262-compliant dsPIC33CK1024MP710 DSC with up to 1MB flash, 100-pins
- On-board touch buttons and slider for evaluating touch functions
- 2x XPLAINED PRO connectors to interface QT Touch extension boards and BIST XPRO extension kit
- On-board CAN/CAN-FD transceiver and LIN transceiver
- Supports SENT communication with level shifter pads
- Integrated PICkit™ On-Board (PKOB) 4 programmer/debugger
- 3x general purpose green indicator LEDs, 3x general purpose pushbuttons
- 1x MCLR reset pushbutton, 10k potentiometer, USB to UART interface
Technical Specifications
Microchip
dsPIC33CK1024MPxxx
dsPIC33
Curiosity Development Board dsPIC33CK1024MP710-I/PT
No SVHC (04-Feb-2026)
16bit
dsPIC
dsPIC33CK1024MP710-I/PT
-
Technical Docs (1)
Legislation and Environmental
RoHS
Product Compliance Certificate