ALPHAWIRE
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
                                                                                                    2. Embedded Computers, Education & Maker Boards
                                                                                                    3. DSPIC / PIC
                                                                                                    4. Embedded Development Kits - DSPIC / PIC
                                                                                                    Print Page

                                                                                                    DM240314

                                                                                                    Development Board, J128GA310, 8 Common LCD Glass, 4 Switches for Software Demonstration

                                                                                                    Date/Lot Code

                                                                                                    MICROCHIP
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    MICROCHIP DM240314
                                                                                                    ManufacturerMICROCHIP
                                                                                                    Manufacturer Part NoDM240314
                                                                                                    Newark Part No.76T2049
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    2 In Stock

                                                                                                    Need more?

                                                                                                    Same day shipping
                                                                                                    Order before 9pm EST standard shipping
                                                                                                    info icon

                                                                                                    Price shown includes applicable duties and tariffs
                                                                                                    QuantityPricePromotional price
                                                                                                    1+$257.420$189.750
                                                                                                    Price for:Each
                                                                                                    Minimum: 1
                                                                                                    Multiple: 1
                                                                                                    $189.75
                                                                                                    Line Note
                                                                                                    Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                    Product Information

                                                                                                    MICROCHIP
                                                                                                    ManufacturerMICROCHIP
                                                                                                    Manufacturer Part NoDM240314
                                                                                                    Newark Part No.76T2049
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    Silicon ManufacturerMicrochip
                                                                                                    No. of Bits16bit
                                                                                                    Silicon Family NamePIC24FJxxGAxxx
                                                                                                    Core ArchitecturePIC
                                                                                                    Core Sub-ArchitecturePIC24
                                                                                                    Silicon Core NumberPIC24F
                                                                                                    Kit ContentsLCD Development Board, PIC24FJ128GA310 LCD PIM & Software
                                                                                                    Product Range-
                                                                                                    SVHCNo SVHC (04-Feb-2026)

                                                                                                    Product Overview

                                                                                                    The LCD Explorer Demonstration board is the latest 8 Common LCD Board for evaluation of the PIC24F and PIC18F LCD devices. The board comes with a PIC24FJ128GA310 PIM and has a PICtail Plus connector to showcase the PICtail Plus with the LCD microcontroller. The PIC24FJ128GA310 includes advanced low power features including a Low Voltage Sleep mode that maintains the device state and RAM with a typical current of 340nA, and a Vbat pin that automatically transitions to the RTCC to a battery supply when Vdd is removed. The family also includes a 480 segment LCD Driver with 60 segment x 8 common drive capability. Future devices with the 8-Common and 1/3 biasing will be supported on this demonstration board.

                                                                                                    • Eight common LCD glass
                                                                                                    • Support 1/3 biasing with external and internal resistor ladder, charge pump biasing with capacitor
                                                                                                    • CTMU switch to showcase touch sensing
                                                                                                    • Four switches implemented for software demonstration
                                                                                                    • Three ways to power the board using the 9V power supply, USB connector

                                                                                                    Applications

                                                                                                    Communications & Networking, Power Management, Imaging, Video & Vision, Sensing & Instrumentation

                                                                                                    Contents

                                                                                                    LCD Explorer Development Board, 100 pin PIC24FJ128GA310 LCD PIM with example software programmed on PIM, Information Sheet

                                                                                                    Technical Specifications

                                                                                                    Silicon Manufacturer

                                                                                                    Microchip

                                                                                                    Silicon Family Name

                                                                                                    PIC24FJxxGAxxx

                                                                                                    Core Sub-Architecture

                                                                                                    PIC24

                                                                                                    Kit Contents

                                                                                                    LCD Development Board, PIC24FJ128GA310 LCD PIM & Software

                                                                                                    SVHC

                                                                                                    No SVHC (04-Feb-2026)

                                                                                                    No. of Bits

                                                                                                    16bit

                                                                                                    Core Architecture

                                                                                                    PIC

                                                                                                    Silicon Core Number

                                                                                                    PIC24F

                                                                                                    Product Range

                                                                                                    -

                                                                                                    Technical Docs (3)

                                                                                                    element14 Technical Page EN

                                                                                                    element14 Technical Page EN

                                                                                                    Technical Data Sheet EN

                                                                                                    Associated Products

                                                                                                    5 Products Found

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:EAR99
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:Not applicable
                                                                                                    RoHS Phthalates Compliant:Not applicable
                                                                                                    SVHC:No SVHC (04-Feb-2026)
                                                                                                    Download Product Compliance Certificate

                                                                                                    Product Compliance Certificate

                                                                                                    Product traceability

                                                                                                    Date/Lot Code

                                                                                                    Customer Service
                                                                                                    I Need Help
                                                                                                    Sales 1 800 463 9275
                                                                                                    Technical 1 877 736 4835
                                                                                                    Live Agent
                                                                                                    Submit Feedback
                                                                                                    Help
                                                                                                    Quick Links
                                                                                                    Track my order
                                                                                                    FAQs
                                                                                                    Delivery Information
                                                                                                    Return a Product