Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMICROCHIP
Manufacturer Part NoEV94F66ACopy
Manufacturer Standard Lead Time51 weeks
Newark Part No.17AJ4129
Your Part Number
3 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $39.200 |
Price for:Each
Minimum: 1
Multiple: 1
$39.20
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoEV94F66ACopy
Manufacturer Standard Lead Time51 weeks
Newark Part No.17AJ4129
Technical Datasheet
Silicon ManufacturerMicrochip
Core ArchitecturePIC
Core Sub-ArchitecturePIC32
Silicon Core NumberPIC32CM1216MC00048
Silicon Family NamePIC32CM
Kit ContentsMotor Control Plug-In-Module PIC32CM1216MC00048
Product Range-
SVHCNo SVHC (04-Feb-2026)
Product Overview
PIC32CM MC00 Motor Control PIM is an expansion plug-in-module compatible with the MCLV-2 and MCHV-3 motor control development base boards. It is supported in the MPLABX and MPLAB Harmony software toolchain for the development of motor control applications on the PIC32CM series of MCU's. This PIM can be used for sensored or sensorless motor control designs. Sensored designs are supported via the PDEC (position decoder) interface supporting both Hall and Quadrature Encoder type sensors.
- PIC32CM1216MC00048 MCU
- Position decoder interface for hall and QEI type sensors
Technical Specifications
Silicon Manufacturer
Microchip
Core Sub-Architecture
PIC32
Silicon Family Name
PIC32CM
Kit Contents
Motor Control Plug-In-Module PIC32CM1216MC00048
SVHC
No SVHC (04-Feb-2026)
Core Architecture
PIC
Silicon Core Number
PIC32CM1216MC00048
For Use With
Microchip MCLV-2 and MCHV-3 Motor Control Development Base Boards
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:5A992C
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability