Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMICROCHIP
Manufacturer Part NoAC164129Copy
Manufacturer Standard Lead Time13 weeks
Newark Part No.15P0312
Your Part Number
1 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $118.900 |
Price for:Each
Minimum: 1
Multiple: 1
$118.90
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoAC164129Copy
Manufacturer Standard Lead Time13 weeks
Newark Part No.15P0312
Technical Datasheet
Silicon ManufacturerMicrochip
Core ArchitecturePIC, dsPIC
Core Sub-ArchitecturePIC24, dsPIC33
Silicon Core NumberPIC24H, dsPIC33F
Silicon Family NamePICtail
For Use WithDevelopment Boards
Kit ContentsDaughter Board
Product Range-
SVHCNo SVHC (04-Feb-2026)
Product Overview
AC164129 is an audio PICtail Plus daughter board. It is used with the Explorer 16 Development Board to facilitate rapid implementation, development and testing of full duplex speech and audio applications. The card features low cost speech and audio playback circuitry, microphone and line pre-amp with adjustable gain control, headphone amplifier, 16/24 bit codec for high fidelity applications and 4 Mega bit serial flash memory. The card also features circuitry required for the dsPIC DSC devices with Audio DAC.
- Product is also part of the Human Interface Program
Technical Specifications
Silicon Manufacturer
Microchip
Core Sub-Architecture
PIC24, dsPIC33
Silicon Family Name
PICtail
Kit Contents
Daughter Board
SVHC
No SVHC (04-Feb-2026)
Core Architecture
PIC, dsPIC
Silicon Core Number
PIC24H, dsPIC33F
For Use With
Development Boards
Product Range
-
Technical Docs (3)
Associated Products
5 Products Found
Legislation and Environmental
US ECCN:3A991A2
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate