Need more?
| Quantity | Price |
|---|---|
| 1+ | $42.860 |
Product Information
Product Overview
MA320021 is a PIC32MX254F256 plug-in module (PIM) for EXPLORER 16. The processor Plug-In Module is small circuit board to be used with the various Microchip development boards to evaluate various MCU families. This plugs into the main processor socket of the development boards so that different microcontrollers can be used for prototyping, demonstration or development quickly and easily. The capabilities of PIC32MX1/2 XLP family of devices can be demonstrated with the PIC32MX274F256 PIM using Explorer 16 development board. It enables USB and demonstrates the low power sleep and deep sleep features of the PIC32MX XLP series.
- PIC32MX254F256 72MHz/116DMIPS XLP class device with 256K flash, 64K RAM, USB and SPI/I2S
- It is code compatible with existing PIC32MX projects
Technical Specifications
Microchip
PIC32
PIC32MX
Processor Plug-In Module PIC32MX274F256
No SVHC (04-Feb-2026)
PIC
PIC32MX274F256
Explorer 16 Development Board
-
Technical Docs (1)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate