2. Embedded Computers, Education & Maker Boards
                                                                                                    3. DSPIC / PIC
                                                                                                    4. Embedded Daughter Boards & Modules - DSPIC / PIC
                                                                                                    Print Page

                                                                                                    AC243006-1

                                                                                                    Parallel Flash PICtail Plus Daughter Board with SST38/39 MCU's

                                                                                                    MICROCHIP
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    MICROCHIP AC243006-1
                                                                                                    MICROCHIP AC243006-1
                                                                                                    MICROCHIP AC243006-1
                                                                                                    ManufacturerMICROCHIP
                                                                                                    Manufacturer Part NoAC243006-1
                                                                                                    Newark Part No.26W7589
                                                                                                    Your Part Number
                                                                                                    Available to Order
                                                                                                    Manufacturer Standard Lead Time: 14 week(s)
                                                                                                    info icon

                                                                                                    Price shown includes applicable duties and tariffs
                                                                                                    QuantityPrice
                                                                                                    1+$46.780
                                                                                                    Price for:Each
                                                                                                    Minimum: 3
                                                                                                    Multiple: 1
                                                                                                    $140.34
                                                                                                    Line Note
                                                                                                    Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                    Product Information

                                                                                                    MICROCHIP
                                                                                                    ManufacturerMICROCHIP
                                                                                                    Manufacturer Part NoAC243006-1
                                                                                                    Newark Part No.26W7589
                                                                                                    Silicon ManufacturerMicrochip
                                                                                                    Core ArchitecturePIC
                                                                                                    Core Sub-ArchitecturePIC24, dsPIC33, PIC32
                                                                                                    Silicon Core NumberSST38VF6401, SST39VF1601C
                                                                                                    Silicon Family NamePICtail
                                                                                                    For Use WithExplorer 16 Development Boards
                                                                                                    Kit Contents2 x Parallel Flash PICtail Plus Daughter Boards with SST38VF6401 & SST39VF1601C
                                                                                                    Product Range-
                                                                                                    SVHCNo SVHC (04-Feb-2026)

                                                                                                    Product Overview

                                                                                                    AC243006-1 is a parallel SuperFlash kit. This kit has two parallel flash PICtail Plus daughter boards. Each board has a parallel flash device soldered on it. The parallel flash devices included are SST38VF6401 and SST39VF1601C. The parallel flash PICtail Plus daughter board is an evaluation board designed to interface with the PICtail Plus connector found on the Explorer 16 development board.

                                                                                                    • 16 pin header provides easy access to parallel flash data pins for probing and evaluation
                                                                                                    • 32 pin right angled header provides easy access to parallel flash address and control pins
                                                                                                    • 2 pin header provides flexibility to use either on board power or external power supply
                                                                                                    • Plugs into PICtail Plus connector of Explorer 16 development board
                                                                                                    • Follows the published recommended usage including decoupling capacitors

                                                                                                    Applications

                                                                                                    Consumer Electronics, Industrial, Automotive

                                                                                                    Contents

                                                                                                    Two parallel flash PICtailTM Plus daughter boards.

                                                                                                    Technical Specifications

                                                                                                    Silicon Manufacturer

                                                                                                    Microchip

                                                                                                    Core Sub-Architecture

                                                                                                    PIC24, dsPIC33, PIC32

                                                                                                    Silicon Family Name

                                                                                                    PICtail

                                                                                                    Kit Contents

                                                                                                    2 x Parallel Flash PICtail Plus Daughter Boards with SST38VF6401 & SST39VF1601C

                                                                                                    SVHC

                                                                                                    No SVHC (04-Feb-2026)

                                                                                                    Core Architecture

                                                                                                    PIC

                                                                                                    Silicon Core Number

                                                                                                    SST38VF6401, SST39VF1601C

                                                                                                    For Use With

                                                                                                    Explorer 16 Development Boards

                                                                                                    Product Range

                                                                                                    -

                                                                                                    Technical Docs (2)

                                                                                                    element14 Technical Page EN

                                                                                                    element14 Technical Page EN

                                                                                                    Associated Products

                                                                                                    2 Products Found

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:EAR99
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:Not applicable
                                                                                                    RoHS Phthalates Compliant:Not applicable
                                                                                                    SVHC:No SVHC (04-Feb-2026)
                                                                                                    Download Product Compliance Certificate

                                                                                                    Product Compliance Certificate

                                                                                                    Customer Service
                                                                                                    I Need Help
                                                                                                    Sales 1 800 463 9275
                                                                                                    Technical 1 877 736 4835
                                                                                                    Live Agent
                                                                                                    Submit Feedback
                                                                                                    Help
                                                                                                    Quick Links
                                                                                                    Track my order
                                                                                                    FAQs
                                                                                                    Delivery Information
                                                                                                    Return a Product