Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMICROCHIP
Manufacturer Part NoMA320011Copy
Manufacturer Standard Lead Time10 weeks
Newark Part No.66T8728
Your Part Number
11 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $45.800 |
Price for:Each
Minimum: 1
Multiple: 1
$45.80
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoMA320011Copy
Manufacturer Standard Lead Time10 weeks
Newark Part No.66T8728
Technical Datasheet
Silicon ManufacturerMicrochip
Core ArchitectureMIPS
Core Sub-ArchitecturePIC32
Silicon Core NumberPIC32MX
Silicon Family NamePIC32MX1xx/2xx
For Use WithExplorer 16 Development Board
Product Range-
SVHCNo SVHC (04-Feb-2026)
Product Overview
This Plug-in Module enables development using a PIC32 with an Explorer 16 development board. This PIM features the PIC32MX250F128D running at 40 MHz 61DMIPS with 128 KB of Flash, 32KB of RAM, USB device/host/OTG support, and I2S.
- 40MHz, 32bit RISC CPU with less than 0.5 mA/MHz current consumption
- Two I2S/SPI modules for codec and serial communications
- Parallel master port (PMP) for graphics interfaces
- USB 2.0-compliant full-speed device/host/OTG
- Supports mTouch capacitive touch buttons and sliders
- Data communication like I2S, LJ, RJ, DSP modes
- Control interface like SPI and I2C
- Up to 13 channel, 10bit ADC, Three Analogue comparators
- Four programming and debugging interfaces
- Configurable WDT with on-chip low power RC oscillator for reliable operation
Applications
Embedded Design & Development, Industrial, Medical, Automotive, Communications & Networking, Multimedia
Technical Specifications
Silicon Manufacturer
Microchip
Core Sub-Architecture
PIC32
Silicon Family Name
PIC32MX1xx/2xx
Kit Contents
PIC32MX220F032D Running at 40MHz with 32KB of Flash, 8KB of RAM, USB Device Support
SVHC
No SVHC (04-Feb-2026)
Core Architecture
MIPS
Silicon Core Number
PIC32MX
For Use With
Explorer 16 Development Board
Product Range
-
Associated Products
6 Products Found
Legislation and Environmental
US ECCN:3A991A2
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability