Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerDFROBOT
Manufacturer Part NoFIT0726
Newark Part No.85AK8311
Your Part Number
Technical Datasheet
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $2.31 |
| 100+ | $1.93 |
| 250+ | $1.77 |
| 500+ | $1.66 |
| 1000+ | $1.56 |
Price for:Each
Minimum: 1
Multiple: 1
$2.31
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDFROBOT
Manufacturer Part NoFIT0726
Newark Part No.85AK8311
Technical Datasheet
For Use WithDFRobot Beetle Series Boards
External Height15mm
External Width36mm
External Depth36mm
Enclosure MaterialABS
Body Color-
Product Range-
SVHCNo SVHC (25-Jun-2025)
Product Overview
FIT0726 is a plastic project box enclosure for Beetle. This project box is made from high-quality ABS material, and the surface of the enclosure is sandblasted. There are screws in the package for convenient installation. Aside from that, the “ears” on the enclosure allow you to easily fix it on other objects. This project box is suitable for Beetle and other boards with smaller size.
- Temperature range from -45℃ to 85℃
- 1.41inch x 1.41inch x 0.58inch size
Technical Specifications
For Use With
DFRobot Beetle Series Boards
External Width
36mm
Enclosure Material
ABS
Product Range
-
External Height
15mm
External Depth
36mm
Body Color
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate