• Tariff Updates & Resources
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
                                                                        • Tariff Updates & Resources
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
                                                                                                    2. Embedded Computers, Education & Maker Boards
                                                                                                    3. Development Board Enclosures
                                                                                                    Print Page

                                                                                                    110991747

                                                                                                    Enclosure, SenseCap, Outdoor, IP66, Helium hotspot

                                                                                                    SEEED STUDIO
                                                                                                    SEEED STUDIO 110991747
                                                                                                    SEEED STUDIO 110991747
                                                                                                    SEEED STUDIO 110991747
                                                                                                    SEEED STUDIO 110991747
                                                                                                    SEEED STUDIO 110991747
                                                                                                    SEEED STUDIO 110991747
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    ManufacturerSEEED STUDIO
                                                                                                    Manufacturer Part No110991747
                                                                                                    Newark Part No.55AK3451
                                                                                                    Your Part Number
                                                                                                    Available to Order
                                                                                                    Manufacturer Standard Lead Time: 11 week(s)
                                                                                                    info icon

                                                                                                    Price shown includes applicable duties and tariffs
                                                                                                    QuantityPrice
                                                                                                    1+$70.100
                                                                                                    Price for:Each
                                                                                                    Minimum: 1
                                                                                                    Multiple: 1
                                                                                                    $70.10
                                                                                                    Line Note
                                                                                                    Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                    Product Information

                                                                                                    SEEED STUDIO
                                                                                                    ManufacturerSEEED STUDIO
                                                                                                    Manufacturer Part No110991747
                                                                                                    Newark Part No.55AK3451
                                                                                                    For Use WithSeed Studio SenseCAP M1, M2, BobCat, RAK, Nebra &Helium Hotspots
                                                                                                    External Height275mm
                                                                                                    External Width255mm
                                                                                                    External Depth92mm
                                                                                                    Enclosure MaterialPolycarbonate
                                                                                                    Body Color-
                                                                                                    Product Range-
                                                                                                    SVHCNo SVHC (10-Jun-2022)

                                                                                                    Product Overview

                                                                                                    SenseCAP Outdoor Enclosure for Helium Hotspot specially designed to meet all your needs to put the gateways outdoors, SenseCAP Outdoor Enclosure has a decent size that is able to allocate most of the mainstream hotspots, such as BobCat miner 300, RAK hotspot, Cal-Chip, Nebra, Helium hotspot, etc.

                                                                                                    • IP66 waterproof outdoor enclosure that is suitable for most of the Helium hotspots
                                                                                                    • Simple steps with all accessories needed to upgrade your indoor gateways to the outdoor ones
                                                                                                    • Easy to get wider range coverage of your LoRaWAN application
                                                                                                    • Flexibility to assemble to the wall or a pole with the mounting kit

                                                                                                    Contents

                                                                                                    Outdoor enclosure x 1, Pole mounting kit x 1, Wall mounting clip x 4, Mounting sheet plane x 1, Ethernet cable gland x 1, Antenna cable gland x 1, Hook-and-loop cable tie x 1m, Waterproof silicone plug x 2, PG9 connector x 1, PG9 plug x 1, Screws set.

                                                                                                    Technical Specifications

                                                                                                    For Use With

                                                                                                    Seed Studio SenseCAP M1, M2, BobCat, RAK, Nebra &Helium Hotspots

                                                                                                    External Width

                                                                                                    255mm

                                                                                                    Enclosure Material

                                                                                                    Polycarbonate

                                                                                                    Product Range

                                                                                                    -

                                                                                                    External Height

                                                                                                    275mm

                                                                                                    External Depth

                                                                                                    92mm

                                                                                                    Body Color

                                                                                                    -

                                                                                                    SVHC

                                                                                                    No SVHC (10-Jun-2022)

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:Unknown
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:Yes

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:Yes

                                                                                                    RoHS

                                                                                                    SVHC:No SVHC (10-Jun-2022)
                                                                                                    Download Product Compliance Certificate

                                                                                                    Product Compliance Certificate

                                                                                                    Prop65WarningIconWARNINGProposition 65
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
                                                                                                    An Avnet Company© 2026 Premier Farnell Limited. All Rights Reserved.