2. Embedded Computers, Education & Maker Boards
                                                                                                    3. BeagleBoard
                                                                                                    4. Embedded Development Kit Accessories - BeagleBoard
                                                                                                    Print Page

                                                                                                    699

                                                                                                    Enclosure, BeagleBone and BeagleBone Black

                                                                                                    ADAFRUIT
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    ADAFRUIT 699
                                                                                                    ADAFRUIT 699
                                                                                                    ADAFRUIT 699
                                                                                                    ADAFRUIT 699
                                                                                                    ADAFRUIT 699
                                                                                                    ADAFRUIT 699
                                                                                                    ADAFRUIT 699
                                                                                                    ADAFRUIT 699
                                                                                                    ManufacturerADAFRUIT
                                                                                                    Manufacturer Part No699
                                                                                                    Newark Part No.53W6183
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    880 In Stock

                                                                                                    Need more?

                                                                                                    Same day shipping
                                                                                                    Order before 9pm EST standard shipping
                                                                                                    Available in quantity shown
                                                                                                    info icon

                                                                                                    Price shown includes applicable duties and tariffs
                                                                                                    QuantityPricePromotional price
                                                                                                    1+$19.950$13.340
                                                                                                    Price for:Each
                                                                                                    Minimum: 1
                                                                                                    Multiple: 1
                                                                                                    $13.34
                                                                                                    Line Note
                                                                                                    Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                    Product Information

                                                                                                    ADAFRUIT
                                                                                                    ManufacturerADAFRUIT
                                                                                                    Manufacturer Part No699
                                                                                                    Newark Part No.53W6183
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    Accessory TypeEnclosure
                                                                                                    For Use WithBeagle Bone and Beagle Bone Black
                                                                                                    Kit Contents2 x Test Leads, 2 x Banana Plugs, 2 x Alligator Clips, 2 x Spade Lug, 4 Phone & 2 Needle Tips, Pouch
                                                                                                    Product Range-
                                                                                                    SVHCTo Be Advised

                                                                                                    Product Overview

                                                                                                    699 is a case designed to be the ideal enclosure, with plenty of elegant details to make it useful to user. Assembly is easy, and requires only a screwdriver. Once assembled, the box has lovely engraved ends with cut outs for the DC power, Ethernet, microSD card, USB host and USB debug ports. The ends are even bone shaped they act as a bumper to keep the attachment screws from scratching user desk.

                                                                                                    • Made of clear acrylic sheet, 3mm thick
                                                                                                    • Fits a Beagle Bone only, not BeagleBoards
                                                                                                    • Outer dimensions (including the 'bone' extensions) 70mm x 44mm x 96mm
                                                                                                    • Inside dimensions 30mm x 56mm x 87mm
                                                                                                    • Enclosure weight (without Beagle Bone) 85g

                                                                                                    Contents

                                                                                                    6 laser cut acrylic pieces, 4 plastic standoffs, 8 hex nuts, 8 1/2inch 4-40 screws.

                                                                                                    Technical Specifications

                                                                                                    Accessory Type

                                                                                                    Enclosure

                                                                                                    Kit Contents

                                                                                                    2 x Test Leads, 2 x Banana Plugs, 2 x Alligator Clips, 2 x Spade Lug, 4 Phone & 2 Needle Tips, Pouch

                                                                                                    SVHC

                                                                                                    To Be Advised

                                                                                                    For Use With

                                                                                                    Beagle Bone and Beagle Bone Black

                                                                                                    Product Range

                                                                                                    -

                                                                                                    Technical Docs (1)

                                                                                                    Technical Data Sheet EN

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:EAR99
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:Yes

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:To be advised
                                                                                                    SVHC:To Be Advised
                                                                                                    Download Product Compliance Certificate

                                                                                                    Product Compliance Certificate

                                                                                                    Customer Service
                                                                                                    I Need Help
                                                                                                    Sales 1 800 463 9275
                                                                                                    Technical 1 877 736 4835
                                                                                                    Live Agent
                                                                                                    Submit Feedback
                                                                                                    Help
                                                                                                    Quick Links
                                                                                                    Track my order
                                                                                                    FAQs
                                                                                                    Delivery Information
                                                                                                    Return a Product