Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerADAFRUIT
Manufacturer Part No699Copy
Manufacturer Standard Lead Time3 weeks
Newark Part No.53W6183
Your Part Number
880 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $19.950 |
Price for:Each
Minimum: 1
Multiple: 1
$19.95
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerADAFRUIT
Manufacturer Part No699Copy
Manufacturer Standard Lead Time3 weeks
Newark Part No.53W6183
Technical Datasheet
Accessory TypeEnclosure
For Use WithBeagle Bone and Beagle Bone Black
Kit Contents2 x Test Leads, 2 x Banana Plugs, 2 x Alligator Clips, 2 x Spade Lug, 4 Phone & 2 Needle Tips, Pouch
Product Range-
SVHCTo Be Advised
Product Overview
699 is a case designed to be the ideal enclosure, with plenty of elegant details to make it useful to user. Assembly is easy, and requires only a screwdriver. Once assembled, the box has lovely engraved ends with cut outs for the DC power, Ethernet, microSD card, USB host and USB debug ports. The ends are even bone shaped they act as a bumper to keep the attachment screws from scratching user desk.
- Made of clear acrylic sheet, 3mm thick
- Fits a Beagle Bone only, not BeagleBoards
- Outer dimensions (including the 'bone' extensions) 70mm x 44mm x 96mm
- Inside dimensions 30mm x 56mm x 87mm
- Enclosure weight (without Beagle Bone) 85g
Contents
6 laser cut acrylic pieces, 4 plastic standoffs, 8 hex nuts, 8 1/2inch 4-40 screws.
Technical Specifications
Accessory Type
Enclosure
Kit Contents
2 x Test Leads, 2 x Banana Plugs, 2 x Alligator Clips, 2 x Spade Lug, 4 Phone & 2 Needle Tips, Pouch
SVHC
To Be Advised
For Use With
Beagle Bone and Beagle Bone Black
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate