ALPHAWIRE
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
                                                                                                    2. Embedded Computers, Education & Maker Boards
                                                                                                    3. AVR
                                                                                                    4. Embedded Development Kits - AVR
                                                                                                    Print Page

                                                                                                    AVR-USB-STK

                                                                                                    USB162, USB, ICSP, SD/MMC CARD, DEV BOARD

                                                                                                    OLIMEX
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    OLIMEX AVR-USB-STK
                                                                                                    ManufacturerOLIMEX
                                                                                                    Manufacturer Part NoAVR-USB-STK
                                                                                                    Newark Part No.25R4415
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    4 In Stock

                                                                                                    Need more?

                                                                                                    Same day shipping
                                                                                                    Order before 9pm EST standard shipping
                                                                                                    Available in quantity shown
                                                                                                    info icon

                                                                                                    Price shown includes applicable duties and tariffs
                                                                                                    QuantityPricePromotional price
                                                                                                    1+$70.390$19.660
                                                                                                    Price for:Each
                                                                                                    Minimum: 1
                                                                                                    Multiple: 1
                                                                                                    $19.66
                                                                                                    Line Note
                                                                                                    Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                    Product Information

                                                                                                    OLIMEX
                                                                                                    ManufacturerOLIMEX
                                                                                                    Manufacturer Part NoAVR-USB-STK
                                                                                                    Newark Part No.25R4415
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    Silicon ManufacturerAtmel
                                                                                                    No. of Bits8bit
                                                                                                    Silicon Family NameAT90xxx
                                                                                                    Core ArchitectureAVR
                                                                                                    Core Sub-ArchitectureAVR
                                                                                                    Silicon Core NumberAT90
                                                                                                    Kit ContentsBoard
                                                                                                    Product Range-
                                                                                                    SVHCNo SVHC (17-Dec-2015)

                                                                                                    Product Overview

                                                                                                    The AVR-USB-STK is a AVR USB AT90USB162 Microcontroller Development Board With USB and ICSP. The board have USB connector, Joystick, RS 232, SD/MMC card, Audio output, ICSP connector and extension connector. All AT90USB162 come pre programmed with boot loader which allow code to be programmed inside the chip without any external programmer. Load the HEX code inside AT90USB162. To enter the boot loader mode you should press and hold HWB button, then press and release RST button. If you prefer to use ICSP programmer note that only AVR-ISP-MK2 is supporting AT90USB162 as there are pretty new devices, probably AVR Dude will add support later, but for the moment you can't use AVR-PG1 or AVR-PG2 for ICSP programming.

                                                                                                    • AT90USB162 microcontroller with 16KB flash, 512B RAM, 512B EEPROM
                                                                                                    • ICSP 5x2pin connector for in circuit programming with AVR-ISP-MK2
                                                                                                    • Debug wire could be performed by three wires connected to ICSP
                                                                                                    • USB 2.0 full speed connector
                                                                                                    • RS 232 driver and connector
                                                                                                    • SD/MMC card connector
                                                                                                    • Audio out 3.5mm jack connector
                                                                                                    • Extension connector with AVR port signals
                                                                                                    • User button HWB (can be used to enter boot loader mode after reset)
                                                                                                    • External power supply and voltage regulator if USB can't

                                                                                                    Warnings

                                                                                                    The AVR-USB-STK board is shipped in protective anti static packaging. The board must not be subject to high electrostatic potentials.

                                                                                                    Technical Specifications

                                                                                                    Silicon Manufacturer

                                                                                                    Atmel

                                                                                                    Silicon Family Name

                                                                                                    AT90xxx

                                                                                                    Core Sub-Architecture

                                                                                                    AVR

                                                                                                    Kit Contents

                                                                                                    Board

                                                                                                    SVHC

                                                                                                    No SVHC (17-Dec-2015)

                                                                                                    No. of Bits

                                                                                                    8bit

                                                                                                    Core Architecture

                                                                                                    AVR

                                                                                                    Silicon Core Number

                                                                                                    AT90

                                                                                                    Product Range

                                                                                                    -

                                                                                                    Technical Docs (1)

                                                                                                    Technical Data Sheet EN

                                                                                                    Associated Products

                                                                                                    2 Products Found

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:EAR99
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:To be advised
                                                                                                    RoHS Phthalates Compliant:To be advised
                                                                                                    SVHC:No SVHC (17-Dec-2015)
                                                                                                    Download Product Compliance Certificate

                                                                                                    Product Compliance Certificate

                                                                                                    Customer Service
                                                                                                    I Need Help
                                                                                                    Sales 1 800 463 9275
                                                                                                    Technical 1 877 736 4835
                                                                                                    Live Agent
                                                                                                    Submit Feedback
                                                                                                    Help
                                                                                                    Quick Links
                                                                                                    Track my order
                                                                                                    FAQs
                                                                                                    Delivery Information
                                                                                                    Return a Product